- N° de stock RS:
- 122-2085
- Référence fabricant:
- BK4013B
- Fabricant:
- BK Precision
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
573,00 €
(TVA exclue)
693,33 €
(TVA incluse)
Unité | Prix par unité |
1 + | 573,00 € |
- N° de stock RS:
- 122-2085
- Référence fabricant:
- BK4013B
- Fabricant:
- BK Precision
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- IL
Détails du produit
B&K Precision Model 4013B DDS Function Generator
B&K Precision model BK4013B is a versatile sweep function generator using an advanced direct digital synthesis (DDS) design. The instrument generates sine, square and triangle waveforms with high signal precision and stability. It provides variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level. An auxiliary TTL output at the generators frequency is available to synchronise external devices. Up to 9 front panel settings can be saved to memory storage.
Features and Benefits
Sine, square, and triangle/ramp waveform generation
Linear and logarithmic sweep
Adjustable duty cycle
Adjustable DC offset
Store and recall up to 9 instrument settings
Output On/Off button
Overvoltage, overcurrent and short circuit protection on main output
Linear and logarithmic sweep
Adjustable duty cycle
Adjustable DC offset
Store and recall up to 9 instrument settings
Output On/Off button
Overvoltage, overcurrent and short circuit protection on main output
Areas of Application
Education
Other applications that need basic DDS function generators with sweep capability
Other applications that need basic DDS function generators with sweep capability
Note
You may also be interested in model BK4007B ( 121-7542 ), 0.1 Hz - 7 MHz
Supplied with
Manual on CD, power cord, certificate of calibration
B&K Precision
Spécifications
Attribut | Valeur |
---|---|
Model Number | 4013B |
Calibrated | RSCAL |
Digital Frequency | Yes |
Maximum Frequency Range Sinewave | 12MHz |
Minimum Frequency Range Sinewave | 0.1Hz |
Maximum Frequency Range Square Pulse and Arbitrary Waveform | 12MHz |
Minimum Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz |
Minimum Frequency Range Triangle/Saw | 0.1Hz |
Maximum Frequency Range Triangle/Saw | 1MHz |
Digital Amplitude and Offset | Yes |
Internal Linear and Log Sweep | Yes |
Variable Sweep | Yes |
Dimensions | 213 x 210 x 88mm |
Output Amplitude | 20V Pk-Pk |
Length | 213mm |
Width | 210mm |
Height | 88mm |
Minimum Operating Temperature | 0°C |
Frequency Range Square Pulse and Arbitrary Waveform | 0.1 Hz → 12 MHz |
Maximum Operating Temperature | +50°C |
Output Impedance | 50Ω |
Weight | 2kg |