- N° de stock RS:
- 192-5896
- Référence fabricant:
- FH 500.
- Fabricant:
- Sauter
- N° de stock RS:
- 192-5896
- Référence fabricant:
- FH 500.
- Fabricant:
- Sauter
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
FH Series Force Gauge, Digital
Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands
Supplied with
Measuring device with mains adapter and 6 standard attachments, hook, pressure plate and pressure peaks, in transport case
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories
Devices from 1000 N upwards supplied with external force transducers
Devices below 1 KN are supplied with the 6 standard accessories
Spécifications
Attribut | Valeur |
---|---|
Range | 500N |
Best Accuracy | ±0.5 % |
Measurement Units | kgf, lbf, N |
Resolution | 0.1 N |
Sampling Rate | 2000Hz |
Digital Output | RS232 |
Plug Type | Type C - European Plug |
Calibrated | RSCAL |
Weight | 640g |
Length | 238mm |
Width | 63mm |
Height | 36mm |
Maximum Operating Temperature | +30°C |
Minimum Operating Temperature | +10°C |