- N° de stock RS:
- 192-5890
- Référence fabricant:
- FK 25.
- Fabricant:
- Sauter
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
405,82 €
(TVA exclue)
491,04 €
(TVA incluse)
Unité | Prix par unité |
1 + | 405,82 € |
- N° de stock RS:
- 192-5890
- Référence fabricant:
- FK 25.
- Fabricant:
- Sauter
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
FK Series Force Gauge, Digital
Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Supplied with
Measuring instrument with Euro-plug charger and 6 standard mountings, hook, pressure plate, pressure peaks and 90 mm extension
Spécifications
Attribut | Valeur |
---|---|
Range | 25N |
Best Accuracy | ±0.5 % |
Measurement Units | kg, lb, N, oz |
Resolution | 0.01 N |
Sampling Rate | 1000Hz |
Plug Type | Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin |
Calibrated | RSCAL |
Weight | 600g |
Length | 195mm |
Width | 84mm |
Height | 35mm |
Minimum Operating Temperature | +10°C |
Maximum Operating Temperature | +30°C |