- N° de stock RS:
- 181-1976
- Référence fabricant:
- FH 100UK
- Fabricant:
- Sauter
1 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
701,91 €
(TVA exclue)
849,31 €
(TVA incluse)
Unité | Prix par unité |
1 + | 701,91 € |
- N° de stock RS:
- 181-1976
- Référence fabricant:
- FH 100UK
- Fabricant:
- Sauter
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Sauter Force Gauge
The Sauter digital force gauge has a range of up to 100N. This gauge belongs to the Sauter FH series. It is a universal digital force gauge for tension and compression tests. This is lightweight and easy to carry. The gauge unit comes with rechargeable batteries and a charger with a hard carrying case.
Features and Benefits
• Turnable display with backlight
• Can be mounted on all the manual test stands
• Digital force gauge with an internal sensor
• Data interface RS-232 is included
• Standard attachments: as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb and kg
• Real-time or peak hold mode to observe transients or capture peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• Auto power OFF
• Mini statistics kit: Calculates the average result from up to 10 stored single results
• Can be mounted on all the manual test stands
• Digital force gauge with an internal sensor
• Data interface RS-232 is included
• Standard attachments: as shown below, extension rod: 90mm
• Delivered in a hard carrying case
• Selectable measuring units: N, lb and kg
• Real-time or peak hold mode to observe transients or capture peaks
• Function to set limits, programming of maximum/minimum, in pull and push direction, with an output of audible and optical signal
• Ideal mode for efficient and accurate testing of standard parts
• Auto power OFF
• Mini statistics kit: Calculates the average result from up to 10 stored single results
Applications
• Material force testing
• Quality control and assurance
• Spring testing
• Opening force testing
• Switch force activation
• Quality control and assurance
• Spring testing
• Opening force testing
• Switch force activation
Spécifications
Attribut | Valeur |
---|---|
Range | 100N |
Best Accuracy | ±0.5 % |
Measurement Units | kg, lb, N |
Resolution | 0.05 N |
Sampling Rate | 2000Hz |
Digital Output | RS232 |
Battery Life | 12 h |
Battery Type | Rechargeable |
Visual Alarm | Yes |
Plug Type | Type G - British 3-pin |
Calibrated | RSCAL |
Weight | 640g |
Width | 36mm |
Length | 66mm |
Height | 230mm |