- N° de stock RS:
- 145-4570
- Référence fabricant:
- MM74HC74AMTC
- Fabricant:
- ON Semiconductor
Produit discontinué
- N° de stock RS:
- 145-4570
- Référence fabricant:
- MM74HC74AMTC
- Fabricant:
- ON Semiconductor
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Spécifications
Attribut | Valeur |
---|---|
Logic Family | 74HC |
Logic Function | D Type |
Input Type | CMOS |
Output Type | LSTTL |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Set/Reset | Yes |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 190ns |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 5 x 4.4 x 0.9mm |
Propagation Delay Test Condition | 50pF |
Width | 4.4mm |
Minimum Operating Supply Voltage | 2 V |
Height | 0.9mm |
Length | 5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
- N° de stock RS:
- 145-4570
- Référence fabricant:
- MM74HC74AMTC
- Fabricant:
- ON Semiconductor