- N° de stock RS:
- 755-8770
- Référence fabricant:
- 6 647 77
- Fabricant:
- Legrand
- N° de stock RS:
- 755-8770
- Référence fabricant:
- 6 647 77
- Fabricant:
- Legrand
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Niloé™ Telephone, TV, Satellite and Data Socket Mechanisms
Telephone, TV and data socket outlets
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Mechanisms supplied with cover plates
To be equipped with plates
Installation with surface-mounting boxes or flush-mounting support frames
Supplied with site protection
Legrand - Niloe™ Range
Spécifications
Attribut | Valeur |
---|---|
LAN Category | Cat6 |
Shield Type | FTP |
Orientation | Straight |
Length | 75.8mm |
Width | 75.8mm |
Depth | 35.5mm |
Series Number | 664 777 |
Series | 664 Series |
- N° de stock RS:
- 755-8770
- Référence fabricant:
- 6 647 77
- Fabricant:
- Legrand