- N° de stock RS:
- 905-3435
- Référence fabricant:
- DMED130
- Fabricant:
- Lovato
En cours d'approvisionnement - expédition le 23/05/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
213,63 €
(TVA exclue)
258,49 €
(TVA incluse)
Unité | Prix par unité |
1 + | 213,63 € |
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 905-3435
- Référence fabricant:
- DMED130
- Fabricant:
- Lovato
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- IT
Détails du produit
Lovato DME D130 Energy Meter
The DME D130 is a single-phase active and reactive energy meter for direct connection, for currents up to 63A. Apart from energy metering, it can measure additional indications for a total of 14 measurements that can be visualised on the back-lighted LCD display.
The DME D130 has a standard 2U (36mm wide) modular housing and it's supplied with sealable terminal blocks.
The DME D130 has a standard 2U (36mm wide) modular housing and it's supplied with sealable terminal blocks.
Counter with 6+1 digits
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Support for one EXM1001 (905-3491) module
IP40 (front) protection
LCD display with backlight
Modular DIN Rail housing, 2U (36mm wide)
Button for measure selection and programming
Pulse LED for active energy consumption
Indication of instantaneous consumption (active power)
Support for one EXM1001 (905-3491) module
IP40 (front) protection
Approvals
EN50470-3 class B.
Spécifications
Attribut | Valeur |
---|---|
Display Type | LCD |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 63mm |
Minimum Temperature | -25°C |
Maximum Temperature | +55°C |
Meter Type | Electronic |
Measurement Range | 184 → 264V ac |
Series | DME |