- N° de stock RS:
- 875-3305
- Référence fabricant:
- 14575169
- Fabricant:
- Schroff
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 875-3305
- Référence fabricant:
- 14575169
- Fabricant:
- Schroff
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
CompacPRO 19 in Desktop Case
The CompacPRO from Schroff is a cost effective, rugged desktop case for 19 in components or individual electronics assemblies.
Features and Benefits
Front and rear identical, depth-symmetrical construction
Highly robust thanks to diecast frame (front/rear)
Side panel with integrated handle function
For backplane mounting with insulation strips
Ventilation slots in base plate and rear panel
IP20 in accordance with IEC 60529
RoHS compliant
Highly robust thanks to diecast frame (front/rear)
Side panel with integrated handle function
For backplane mounting with insulation strips
Ventilation slots in base plate and rear panel
IP20 in accordance with IEC 60529
RoHS compliant
Kit Contents
2 x side panel, aluminium extrusion, powder-coated, RAL 7016
2 x frame, diecast aluminium, powder-coated, RAL 7016
1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
4 x case foot with anti-slip protection, polycarbonate, black
8 x cover plate fixing adapter, pre-fitted
Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel
2 x frame, diecast aluminium, powder-coated, RAL 7016
1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
4 x case foot with anti-slip protection, polycarbonate, black
8 x cover plate fixing adapter, pre-fitted
Assembly kit, also allows mounting of a full-width front panel, two cover brackets or a rear panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.
Spécifications
Attribut | Valeur |
---|---|
Width | 471mm |
Material | Aluminium |
Dimensions | 471 x 147.1 x 451mm |
Height | 147mm |
Colour | Grey |