- N° de stock RS:
- 616-0631
- Référence fabricant:
- A6R-101RF CHN
- Fabricant:
- Omron
128 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
5,59 €
(TVA exclue)
6,76 €
(TVA incluse)
Unité | Prix par unité |
1 - 49 | 5,59 € |
50 - 99 | 4,69 € |
100 - 249 | 4,11 € |
250 - 499 | 4,04 € |
500 + | 3,96 € |
- N° de stock RS:
- 616-0631
- Référence fabricant:
- A6R-101RF CHN
- Fabricant:
- Omron
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
DIP Sealed Rotary Switches (IP60)
A range of low cost PCB mount rotary DIP switches. Series includes top or side actuator with flat or spindle shaft models.
Rotor has an O-ring sealed construction that prevents the ingress of dirt and dust (IP60)
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
RoHS compliant
10 or 16 way switching positions
Contact rating: 25mA @ 24Vdc
Contact resistance: 200mΩ max
Insulation resistance: 100MΩ min @ 250Vdc
Electrical life: 5000 steps per min
Operating temperature: -25 to +80°C
2.54mm pin spacing
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Spécifications
Attribut | Valeur |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 25 mA@ 24 V dc |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80°C |
Voltage Rating | 24V dc |
Dielectric Strength | 250V ac |
- N° de stock RS:
- 616-0631
- Référence fabricant:
- A6R-101RF CHN
- Fabricant:
- Omron