Hanna Instruments HI 98501 Wired Digital Thermometer for Education, Food (Storage, Transportation, Manufacturing,
- N° de stock RS:
- 911-9484
- Référence fabricant:
- HI98501 NEW
- Fabricant:
- Hanna Instruments
41 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
209,38 €
(TVA exclue)
253,35 €
(TVA incluse)
Unité | Prix par unité |
1 + | 209,38 € |
- N° de stock RS:
- 911-9484
- Référence fabricant:
- HI98501 NEW
- Fabricant:
- Hanna Instruments
Législations et de normes
- Pays d'origine :
- RO
Détails du produit
Hanna Instruments HI98501 Checktemp® Pocket Digital Thermometer
The Hanna Instruments HI98501 Checktemp® pocket digital thermometer offers high accuracy over a wide temperature range, without worries of breakage or condensation. It has Hanna's unique CAL CHECK™ function for accurate measurements every time. The fixed sharp-tipped stainless steel probe (105mm long x 4.1mm diameter) easily penetrates semi-solid products, making routine controls simple and quick for incoming and outgoing goods. Checktemp® is an ideal instrument for measuring temperature according to Hazard Analysis and Critical Control Points (HACCP) requirements.
Temperature range -50 to +150 °C
Resolution 0.1 °C
Accuracy ±0.3 °C (-20 to +90 °C), ±0.5 °C outside
Environment 0 to 50 °C (32 to 122 °F) RH maximum 95%
CAL CHECK™
Ideal for spot checks
Fast and accurate results
Dimensions 66 x 50 x 25 mm
Weight 50g
Waterproof- temp check ideal for liquid, air, semesolids and frozen materials.
Resolution 0.1 °C
Accuracy ±0.3 °C (-20 to +90 °C), ±0.5 °C outside
Environment 0 to 50 °C (32 to 122 °F) RH maximum 95%
CAL CHECK™
Ideal for spot checks
Fast and accurate results
Dimensions 66 x 50 x 25 mm
Weight 50g
Waterproof- temp check ideal for liquid, air, semesolids and frozen materials.
Supplied with
penetration probe, protective cap, 1.5V battery, instructions
Handheld Pocket Temperature Indicators
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum Temperature Measurement | +150°C |
Calibrated | UKAS |
Model Number | HI 98501 |
Thermometer Type | Wired |
Application | Education, Food (Storage, Transportation, Manufacturing, Cooking), Laboratory |
Best Accuracy | ±0.3 (-20 → +90 °C) °C, ±0.5 (Out Side) °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 50mm |
Width | 25mm |
Height | 66mm |
Temperature Scale | Centigrade, Fahrenheit |
Weight | 50g |
Battery Type | CR2032 |