Chauvin Arnoux CA 1822 Wired Digital Thermometer for Multipurpose Use, E, J, K, N, R, S, T Probe, 2 Input(s) - With
- N° de stock RS:
- 192-5823
- Référence fabricant:
- P01654822
- Fabricant:
- Chauvin Arnoux
- N° de stock RS:
- 192-5823
- Référence fabricant:
- P01654822
- Fabricant:
- Chauvin Arnoux
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Chauvin Arnoux C.A 1822 Thermometer 2 Input KJTENRS Thermocouple
Chauvin Arnoux C.A 1822 is a single-input, data logging digital thermometer which allows you to log temperature readings from a single attached temperature probe. Compact and magnetised for fixed or portable use, the C.A 1822 is an accurate, versatile, long-lasting thermometer. Featuring a wide backlit display, it offers useful functions for work in the field, such as Min, Max, Hold, ΔT differential temperature measurement and spot or programmable recording possibilities. Communicating via USB or Bluetooth, it is possible to program alarms and recording triggers on thresholds by the Data Logger Transfer software.
Suitable for use with type J, K, T, N, E and R thermocouple temperature probes. The C.A 1822 is ideal for use in any temperature measurement application, provided you have the correct probe.
Feature and Benefits
Compact and magnetised for fixed or portable use
Wide backlit display
Recording up to 1 million points
ΔT differential temperature measurement
Communicating via USB or Bluetooth
Alarms and recording trigger on alarms
Battery life of up to 3 years
IP54 casing
Data Logger Transfer software with automatic report generation
2 inputs for K, J, T, N, E, R or S thermocouples
Measurement Range: - 210°C to +1767°C
Dimensions: 150 x 72 x 32 mm
Weight: 260 g with batteries
Supplied with
Bag, 3 x 1.5 V AA alkaline batteries, USB cable, test report and quick start-up guide
Spécifications
Attribut | Valeur |
---|---|
Calibrated | UKAS |
Model Number | CA 1822 |
Thermometer Type | Wired |
Probe Type | E, J, K, N, R, S, T |
Application | Multipurpose |
Number of Temperature Inputs | 2 |
Resolution | 0.1 °C, 0.1 °F |
Data Storage | Yes |
Length | 150mm |
Width | 72mm |
Height | 32mm |
Minimum/Maximum Recordings | Yes |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | AA |