- N° de stock RS:
- 111-8170
- Référence fabricant:
- EL-21CFR-TP-LCD
- Fabricant:
- Lascar
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
210,99 €
(TVA exclue)
255,30 €
(TVA incluse)
Unité | Prix par unité |
1 + | 210,99 € |
- N° de stock RS:
- 111-8170
- Référence fabricant:
- EL-21CFR-TP-LCD
- Fabricant:
- Lascar
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Lascar EasyLog 21CFR Compatible Temperature Probe USB Data Logger with LCD Screen
Lascar EL-21CFR-TP-LCD is a standalone data logger capable of measuring and storing more than 32 000 temperature readings over a -40 to +125 °C (-40 to +257 °F) range with a resolution of 0.1 °C (0.2 °F). Setting up the logger and viewing downloaded data is easy, by plugging the data logger into the USB port of a PC and using EasyLog 21CFR software. Data can then be graphed, printed and exported to other applications for detailed analysis. The encrypted data has full audit tracking to comply with the requirements of 21CFR Part 11. The LCD can show a variety of temperature information. At the touch of a button, the user can cycle between current, maximum and minimum stored values for temperature.
Features and Benefits
-40 to +125 °C (-40 to +257 °F) measurement range
Accuracy (logger error) ±0.1 °C (±0.2 °F)
Resolution (display) 0.5 °C (1 °F)
Resolution (data) 0.1 °C (0.2 °F)
EasyLog 21CFR software available as a free download
Logging rates between 1 second and 12 hours
High contrast LCD, with four digit temperature display function
User-programmable alarm thresholds
Use as part of a 21CFR Part 11 compliant system
Dimensions 135 x 24 x 21 mm
Accuracy (logger error) ±0.1 °C (±0.2 °F)
Resolution (display) 0.5 °C (1 °F)
Resolution (data) 0.1 °C (0.2 °F)
EasyLog 21CFR software available as a free download
Logging rates between 1 second and 12 hours
High contrast LCD, with four digit temperature display function
User-programmable alarm thresholds
Use as part of a 21CFR Part 11 compliant system
Dimensions 135 x 24 x 21 mm
Areas of Application
Pharmaceutical fridge monitoring
Environmental and weather monitoring
Agricultural and livestock
Food & drink industries
Building & site monitoring
HVAC
Environmental and weather monitoring
Agricultural and livestock
Food & drink industries
Building & site monitoring
HVAC
Note
Lascar EasyLog 21CFR software is freely downloadable from www.EasyLog21CFR.com. It is easy to install, easy to use and compatible with all latest versions of Windows (7, 8 & 10 - both 32-bit & 64-bit). Data collected from the logger and associated audit trails is stored in an encrypted format which cannot be edited. EasyLog 21CFR software is not compatible with Mac or Linux.
Supplied with
Lithium metal battery BAT 3V6 1/2AA, EasyLog 21CFR software (downloadable)
Spécifications
Attribut | Valeur |
---|---|
Model Number | EL-21CFR-TP-LCD |
Number of Input Channels | 1 |
Sensor Type | Temperature |
Measurement Parameters | Temperature |
Interface Type | USB |
Data Logger Type | Temperature |
Calibrated | RSCAL |
Maximum Temperature Measurement | +125 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.5°C |
IP Rating | IP67 |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +80°C |
Display Type | LCD |
Number of Readings Per Channel | 32510 |
Temperature Measurement Resolution | 0.1°C |
Battery Type | 1/2AA |
Battery Life | 2 Years |
Includes | Battery, Mouting Bracket, Standard Thermistor Probe |
Alarm | Yes |