- N° de stock RS:
- 370-5203
- Fabricant:
- RS PRO
4 En stock, livraison sous 1 jour(s) (stock Europe)
114 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
8,47 €
(TVA exclue)
10,25 €
(TVA incluse)
Unité | Prix par unité |
1 - 14 | 8,47 € |
15 - 49 | 8,07 € |
50 + | 7,65 € |
- N° de stock RS:
- 370-5203
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Modular Shielded Data Adaptors
Modular RJ45 jack adapters with metallised moulded covers, providing shielded EMC protection for many data transmission and networking applications. Available with 9-way and 25-way D connector plugs or sockets and colour coded crimp contacts ready for loading as required. Assembled D connectors snap into adapter covers to provide a neat interface assembly. Finger operated jack screws fitted to each adapter. All models are highly reliable and excellent quality.
Spécifications
Attribut | Valeur |
---|---|
Converts From Gender | Female |
Converts From Type | 25 Way D-Sub |
Converts To Gender | Female |
Converts To Type | RJ45 |