- N° de stock RS:
- 122-4792
- Référence fabricant:
- I200S
- Fabricant:
- Fluke
12 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
502,00 €
(TVA exclue)
607,42 €
(TVA incluse)
Unité | Prix par unité |
1 + | 502,00 € |
- N° de stock RS:
- 122-4792
- Référence fabricant:
- I200S
- Fabricant:
- Fluke
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Fluke i200 and i200s AC Current Probe and Clamp
The i200 is a single range 200 A ac current clamp with current output via banana plugs. The i200 is compatible with all Fluke multimeters or any other current measurement device that accepts banana plugs.
The i200s is a dual range 20 A and 200 A ac current clamp with voltage output via a BNC connector. A dual banana to BNC adapter is supplied to allow the i200s to be connected to multimeters with banana inputs.
Fluke Current clamps are the ideal tools to extend the current ranges of Fluke tools.
The i200s is a dual range 20 A and 200 A ac current clamp with voltage output via a BNC connector. A dual banana to BNC adapter is supplied to allow the i200s to be connected to multimeters with banana inputs.
Fluke Current clamps are the ideal tools to extend the current ranges of Fluke tools.
Shared features
Maximum current: 240 A AC
Useable frequency: 40 Hz → 10 KHz
Clamp opens to 21 mm
Maximum conductor Ø: 20 mm or 20 x 5 mm busbar
Useable frequency: 40 Hz → 10 KHz
Clamp opens to 21 mm
Maximum conductor Ø: 20 mm or 20 x 5 mm busbar
i200
Measurement Range: 0.5 → 240 A
Output Signal: 1 mA/A
Safety shrouded banana plugs allow use with most multimeters
Output Signal: 1 mA/A
Safety shrouded banana plugs allow use with most multimeters
i200s
Measurement Range: 0.1 → 24 A and 0.5 → 240 A
Output Signal: 100 mV/A in the 20 A range and 10 mV/A in the 200 A range
Supplied with a BNC connector for use with oscilloscopes, ScopeMeters® and testing devices with a BNC input
Banana / BNC adapter for use with a multimeter
Output Signal: 100 mV/A in the 20 A range and 10 mV/A in the 200 A range
Supplied with a BNC connector for use with oscilloscopes, ScopeMeters® and testing devices with a BNC input
Banana / BNC adapter for use with a multimeter
Standards
EN61010, CAT III 600 V
FLUKE Current Clamp, 2m Output Cable Length, 20mm Maximum Conductor Diameter - I200S
Monitor the electrical properties of your circuits with this current clamp from FLUKE. It's an AC measurement tool that reads charges on live conductors, eliminating the need to disconnect your equipment and saving you downtime. This unit comes with a banana plug adapter that connects to compatible multimeters (such as 616-1454 and 501-382), making it a versatile work partner. With an assessment range of between 0.1 and 240A, it's a hardworking option that can be used with both light-duty to heavy-duty applications.
Features & Benefits
• Accuracy of 1.5% + 0.5A gives you pinpoint readings
• Plastic clamp housing provides insulation to prevent electric shocks for improved safety
• Jaw opens up to 21mm to accommodate conductor diameters of 20mm, making it fit for large-sized cables
• Performs well in an operating temperature range of -10°C to +55°C, so it's suitable for demanding conditions
• Plastic clamp housing provides insulation to prevent electric shocks for improved safety
• Jaw opens up to 21mm to accommodate conductor diameters of 20mm, making it fit for large-sized cables
• Performs well in an operating temperature range of -10°C to +55°C, so it's suitable for demanding conditions
Applications
• HVAC systems
• Power distribution networks
• Industrial automation
• Power distribution networks
• Industrial automation
How do I switch between current measurement ranges on this current clamp?
The unit has an easy-to-use control knob that lets you switch between 10mV/A/200A and 100mV/A/20A measurement ranges.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Spécifications
Attribut | Valeur |
---|---|
Adapter Type | AC |
Maximum AC Current | 240A ac |
Best Accuracy | ≤1.5 + 0.5 A (200 A Range) %, ≤2 + 0.5 A (20 A Range) % |
Calibrated | UKAS |
Maximum Conductor Size | 20mm |
Safety Category | CAT III 600V |
Connector Type | BNC |
Model Number p | I200S |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |