- N° de stock RS:
- 667-6117
- Référence fabricant:
- Q13MC3061000311
- Fabricant:
- Epson
- N° de stock RS:
- 667-6117
- Référence fabricant:
- Q13MC3061000311
- Fabricant:
- Epson
Documentation technique
Législations et de normes
Détails du produit
MC-306 Crystal Unit
The MC series is a kHz range SMD crystal unit from EPSON. Known as a tuning fork crystal, these devices use a piezoelectric effect to produce a constant frequency. The MC-306 device is a larger crystal unit that covers a broader frequency range, making it ideal for clock and microcomputer applications.
Watch Crystals 32.768kHz
Spécifications
Attribut | Valeur |
---|---|
Standard Frequency | 32.768kHz |
Mounting Type | Surface Mount |
Load Capacitance | 12.5pF |
Package Type | SMD |
Pin Count | 4 |
Length | 8mm |
Width | 3.2mm |
Height | 2.38mm |
Dimensions | 8 x 3.2 x 2.38mm |
Frequency Tolerance | ±20ppm |
Series Resistance | 50kΩ |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |