- N° de stock RS:
- 282-3495
- Référence fabricant:
- CHROME COPPER PIPE 28MM
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 282-3495
- Référence fabricant:
- CHROME COPPER PIPE 28MM
- Fabricant:
- RS PRO
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Chromium Plated Copper Tube
A series of RS Pro chromium plated copper tubes, perfect for use in various general service applications, including drinking water conveyance, central heating, sanitation, hot and cold water and gas installation. These pipes can be used where a decorative finish is required for exposed pipework. Each copper tube is supplied in standard 2 m lengths. All models are highly reliable and excellent quality.
Features & Benefits
Electroplated generally in accordance with BS 1224: 1970 service condition 2
Supplied in 2 m straight lengths in the half hard condition
Ideal for cold bending either on a bending machine or with correct size bending spring
Standards
BS 1224: 1970 Service Condition 2
Spécifications
Attribut | Valeur |
---|---|
Length | 2m |
Nominal Outer Diameter | 28mm |
Wall Thickness | 0.9mm |
Maximum Working Pressure | 40 bar |
Finish | Chrome Plated |
- N° de stock RS:
- 282-3495
- Référence fabricant:
- CHROME COPPER PIPE 28MM
- Fabricant:
- RS PRO
Statut RoHS non applicable
- Pays d'origine :
- GB