Siemens 3RU Overload Relay 1NO + 1NC, 1.1 → 1.6 A F.L.C, 1.6 A Contact Rating, 0.55 kW, 3P, SIRIUS Innovation
- N° de stock RS:
- 706-1535
- Référence fabricant:
- 3RU2116-1AB0
- Fabricant:
- Siemens
10 En stock, livraison sous 1 jour(s) (stock Europe)
14 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
73,50 €
(TVA exclue)
88,94 €
(TVA incluse)
Unité | Prix par unité |
1 + | 73,50 € |
- N° de stock RS:
- 706-1535
- Référence fabricant:
- 3RU2116-1AB0
- Fabricant:
- Siemens
Documentation technique
- Thermal overload relay 1.1 - 1.6 A
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Overload Relay - 3RU range
Switch position indicator and test function
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
STOP button
Selector switch for manual/automatic reset
Screw connection or Spring-clamp versions
Impulse voltage resistance 6 kV
Insulation voltage 690V
Surface or DIN-rail stand-alone mounts available, see 706-1699 etc
The 3RU21 thermal overload relays up to 80 A have been designed for current-sensitive protection of loads with normal starting.
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
These thermal overload relays for use with Sirius Size S0 & S00 Contactors
Note
Screw terminals can only be used with screw terminal overloads and spring terminals can only be used with spring terminal overloads.
Approvals
CE, UL, CSA
Spécifications
Attribut | Valeur |
---|---|
FLC Motor Rating | 1.1 → 1.6 A |
Contact Current Rating | 1.6 A |
Range | SIRIUS Innovation |
Pole Configuration | 3P |
Series | 3RU |
Mounting Style | Direct Contactor |
Power Rating | 0.55 kW |
Normal State Configuration | 1NO + 1NC |
Terminal Type | Screw |
Reset Method | Automatic, Manual |
Width | 45mm |
Number Of Auxiliary Contacts | 2 |
Depth | 73mm |
Length | 87mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70 °C |
Contact Voltage Rating | 690 V ac |
- N° de stock RS:
- 706-1535
- Référence fabricant:
- 3RU2116-1AB0
- Fabricant:
- Siemens
- Thermal overload relay 1.1 - 1.6 A
- Switching Devices for Load Feeders
- Datasheet
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting