- N° de stock RS:
- 599-207
- Référence fabricant:
- RNG20W
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 599-207
- Référence fabricant:
- RNG20W
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Conduit
Rigid black or white high impact, heavy gauge PVC round conduit.
Colour and diameter selection:
RS 599-207 Heavy duty white PVC conduit, 20mm dia., length 3m
RS 599-213 Heavy duty black PVC conduit, 20mm dia., length 3m
RS 599-229 Heavy duty white PVC conduit, 25mm dia., length 3m
RS 599-235 Heavy duty black PVC conduit, 25mm dia., length 3m
Colour and diameter selection:
RS 599-207 Heavy duty white PVC conduit, 20mm dia., length 3m
RS 599-213 Heavy duty black PVC conduit, 20mm dia., length 3m
RS 599-229 Heavy duty white PVC conduit, 25mm dia., length 3m
RS 599-235 Heavy duty black PVC conduit, 25mm dia., length 3m
Complies with BS4607 and BS6099
Conduit is in 3 metre lengths, and sold in a pack of 10
A choice of fittings and accessories are available to assist in your installation.
Available in black or white, 20 mm or 25 mm diameters
Conduit is in 3 metre lengths, and sold in a pack of 10
A choice of fittings and accessories are available to assist in your installation.
Available in black or white, 20 mm or 25 mm diameters
Note
For Cable and Wire pullers see stock no. 290-2605 typically
Approvals
BS4607
BS6099
BS6099
Schneider Electric Conduit, Rigid Type, 3m Length - Mita Series - RNG20B
No matter how complicated the electrical installation, this conduit from Schneider Electric ensures you won't get your wires crossed. It surrounds electrical wires or cables with a heavy-duty layer of protective uPVC, a material known for its inherent flame resistance and durability. The component's rigid construction keeps cables in the correct position, even in unstable or exposed conditions. Each conduit in the pack is three metres in length – pop them together with a suitable connector to create a supportive structure for your wiring.
Features & Benefits
Install and manage cables throughout your systems fuss-free, thanks to its smooth inner walls
Naturally insulated PVC sheath protects you and your electrical setup from shock
Comes in a pack of 10 so you have plenty of coverage for longer cables
20mm diameter ensures wide compatibility with standard-size wires
Naturally insulated PVC sheath protects you and your electrical setup from shock
Comes in a pack of 10 so you have plenty of coverage for longer cables
20mm diameter ensures wide compatibility with standard-size wires
Applications
Commercial lighting systems
Telecommunications
Computing and data centres
Telecommunications
Computing and data centres
What's the difference between PVC and uPVC?
PVC normally contains plasticisers that make it softer and more flexible. This conduit is made from unplasticised PVC and is therefore stiff and rigid in comparison to regular polyvinyl chloride.
Standards
BS4607 & BS6099
Spécifications
Attribut | Valeur |
---|---|
Nominal Diameter | 20mm |
Material | PVC |
Conduit Type | Rigid |
Outer Diameter | 20mm |
Colour | White |
Length | 3m |
Coating Material | Uncoated |