- N° de stock RS:
- 873-2837
- Référence fabricant:
- AMP-320-EUR
- Fabricant:
- Beha-Amprobe
6 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
350,00 €
(TVA exclue)
423,50 €
(TVA incluse)
Unité | Prix par unité |
1 + | 350,00 € |
- N° de stock RS:
- 873-2837
- Référence fabricant:
- AMP-320-EUR
- Fabricant:
- Beha-Amprobe
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- TW
Détails du produit
AMP-320-EUR TRMS AC/DC Clamp Meter Electrical Motor Maintenance
The Beha-Amprobe TRMS clamp meter is a new age device that measures the current up to 600A (AC/DC) and voltage up to 600V AC/DC. It features True-RMS sensing, low pass filters, and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires. It includes 2xAAA 1.5V batteries, a carrying hard case, test leads, and a users manual. This offers a complete range of innovative measuring functions for modern electrical environments.
Functions include:
Current, voltage and resistance measurement
Capacitance and frequency measurement
Measurement of ionisation current (μA DC range)
Temperature measurement
Continuity beeper
Low pass filter
Measurement of inrush current
Non-contact voltage detection
Functions include:
Current, voltage and resistance measurement
Capacitance and frequency measurement
Measurement of ionisation current (μA DC range)
Temperature measurement
Continuity beeper
Low pass filter
Measurement of inrush current
Non-contact voltage detection
Key Features:
True RMS Precision - ensuring accuracy in measuring both standard and non-linear electrical signals.
Comprehensive Multimeter Functions - from voltage and current to resistance, capacitance, and frequency, its your all-in-one solution for precise electrical measurements.
Bright, Backlit Display for Any Environment - the large, backlit LCD screen provides crystal-clear readings, ensuring you can work efficiently.
Rugged Build for Real-World Demands - boasts a robust and durable construction and its ergonomic design ensures a comfortable grip,
Advanced Safety Features - meets the latest safety standards so you know that you are protected.
Convenient Temperature Measurement - comes equipped with built-in temperature measurement capabilities, allowing you to seamlessly switch between electrical measurements and temperature readings with ease.
Current measurement: 600A max. AC/DC
Voltage measurement: 600V max. AC/DC
60kohm resistance measurement with a continuity beeper
5.00 Hz to 999.9Hz frequency measurement
2500μF capacitance measurement
Micro-ampere range: From 0 to 2000μA DC (measures in series with cables, not with clamp)
-40°C to 400°C temperature measurements (type K thermocouple)
Diode test
Tests 3-phase sequence and motor rotation to ensure proper connection of a motor to system
An amp-tip function allows for precise measurement of current down to the tenth of an amp, enabling accurate current measurement of both large and small diameter wires
Automatic range selection
Minimum, maximum, average recording to capture variations automatically
Zero adjustment, relative value measurement
Back lit LCD display
CAT III 600 V safety rated
Auto power off
Data hold
Operating temperature ranges between 0°C and 40°C
Comprehensive Multimeter Functions - from voltage and current to resistance, capacitance, and frequency, its your all-in-one solution for precise electrical measurements.
Bright, Backlit Display for Any Environment - the large, backlit LCD screen provides crystal-clear readings, ensuring you can work efficiently.
Rugged Build for Real-World Demands - boasts a robust and durable construction and its ergonomic design ensures a comfortable grip,
Advanced Safety Features - meets the latest safety standards so you know that you are protected.
Convenient Temperature Measurement - comes equipped with built-in temperature measurement capabilities, allowing you to seamlessly switch between electrical measurements and temperature readings with ease.
Current measurement: 600A max. AC/DC
Voltage measurement: 600V max. AC/DC
60kohm resistance measurement with a continuity beeper
5.00 Hz to 999.9Hz frequency measurement
2500μF capacitance measurement
Micro-ampere range: From 0 to 2000μA DC (measures in series with cables, not with clamp)
-40°C to 400°C temperature measurements (type K thermocouple)
Diode test
Tests 3-phase sequence and motor rotation to ensure proper connection of a motor to system
An amp-tip function allows for precise measurement of current down to the tenth of an amp, enabling accurate current measurement of both large and small diameter wires
Automatic range selection
Minimum, maximum, average recording to capture variations automatically
Zero adjustment, relative value measurement
Back lit LCD display
CAT III 600 V safety rated
Auto power off
Data hold
Operating temperature ranges between 0°C and 40°C
Applications
Petrochemical
Oil and gas
Food and beverage
Pharmaceutical
Oil and gas
Food and beverage
Pharmaceutical
Certifications:
CE
cCSAus
UL listed
IEC/EN 61010-1
IEC/EN 61010-2-033
CAN/CSA C22.2 NO. 61010-1
IEC/EN 61010-2-032
IEC/EN 61010-031
EN 61326-1:2006
CAT III 600 V safety rated
cCSAus
UL listed
IEC/EN 61010-1
IEC/EN 61010-2-033
CAN/CSA C22.2 NO. 61010-1
IEC/EN 61010-2-032
IEC/EN 61010-031
EN 61326-1:2006
CAT III 600 V safety rated
Supplied with
Clamp Meter, 2 AAA 1.5V batteries, carrying hardcase, test leads, alligator grips, temperature probe, user manual.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | AMP 320 |
Calibrated | UKAS |
Best DC Current Accuracy | ±2 % + 5LSD |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2 % + 5LSD |
Best AC Voltage Accuracy | ±1 % + 5LSD |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
Jaw Capacity Busbars | 35mm |
True RMS | Yes |
Best DC Voltage Accuracy | ±1 % + 5LSD |
Width | 77mm |
Length | 224mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±1 % |
Maximum Operating Temperature | +40°C |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±1 % + 5LSD |
Safety Category | CAT III 600V |
Dimensions | 224 x 77 x 37mm |
Battery Type | AAA |
Safety Category Voltage | 600V |
Safety Category Level | CAT III |
Weight | 254g |
Maximum Conductor Size | 35mm |
Height | 37mm |
Minimum Operating Temperature | 0°C |
Absolute Maximum Temperature Measurement | +400°C |
- N° de stock RS:
- 873-2837
- Référence fabricant:
- AMP-320-EUR
- Fabricant:
- Beha-Amprobe