Chauvin Arnoux F407 Clamp Meter Bluetooth, 1500A dc, Max Current 1000A ac CAT III 1000V With RS Calibration
- N° de stock RS:
- 766-2863
- Référence fabricant:
- P01120947
- Fabricant:
- Chauvin Arnoux
- N° de stock RS:
- 766-2863
- Référence fabricant:
- P01120947
- Fabricant:
- Chauvin Arnoux
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
F407 Power and harmonics Clampmeter
The F407 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var, PF and DPF power values
THD-f and THD-r
Harmonics up to 25th order
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection
This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists
The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection
Equipped with a fast 12-bit TRMS digital acquisition system
The large backlit display makes it easy to read in all circumstances
Automatic AC/DC detection
AC and DC voltage up to 1000 V
W/VA/var, PF and DPF power values
THD-f and THD-r
Harmonics up to 25th order
Resistance and audible continuity
Min, Max and Peak± analysis on all functions
TrueInrush current measurement
Data recording
Bluetooth interface and PC software
IP54 protection
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum DC Current Measurement | 1500A dc |
Absolute Maximum AC Voltage Measurement | 1400V ac |
Absolute Maximum DC Voltage Measurement | 1400V dc |
Absolute Maximum Resistance Measurement | 99.99W |
Connectivity | Bluetooth |
Model Number | F407 |
Calibrated | RSCAL |
AC Current Measurement Resolution | 10mA |
DC Current Measurement Resolution | 10mA |
Best DC Current Accuracy | ±1% + 3 Digits |
Clamp Meter Type | Power/Harmonics Clamp Meter |
Best AC Current Accuracy | ±1% +3 digits |
Best AC Voltage Accuracy | ±1% + 3 Digits |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
Jaw Capacity Busbars | 48mm |
Best DC Voltage Accuracy | ±1% + 3 Digits |
True RMS | Yes |
Safety Category | CAT III 1000 V, CAT IV 1000V |
Battery Type | AA |
Safety Category Voltage | 1000V |
Safety Category Level | CAT III, CAT IV |
Weight | 600g |
Battery Life | 350 h |
Maximum Conductor Size | 48mm |
AC Voltage Measurement Resolution | 10mV |
Height | 41mm |
Minimum Operating Temperature | -20°C |
DC Voltage Measurement Resolution | 10mV |
Maximum Operating Temperature | +55°C |
Length | 272mm |
Width | 41mm |
Power Source | Battery |
Dimensions | 92 x 41 x 272mm |
Display Type | Backlit LCD |
Resistance Measurement Resolution | 100mΩ |