Keysight Technologies U1194A Clamp Meter, 600A dc, Max Current 600A ac CAT III 600 V, CAT IV 300 V With RS Calibration
- N° de stock RS:
- 747-6870
- Référence fabricant:
- U1194A
- Fabricant:
- Keysight Technologies
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 747-6870
- Référence fabricant:
- U1194A
- Fabricant:
- Keysight Technologies
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Keysight U1194A Clampmeter True-rms
Keysight U1190 Series clampmeters are built to perform in the environments that users work in. Current measurement is up to an impressive 600A. These instruments are ergonomically designed to fit comfortably in the palm of the hand and allow selection of measurement functions with a simple thumb press.
Unique wire separator to separate wires from a bundle
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, DCA, ACA, DCμA and ACμA measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
Temperature: K-type: -40 to 1,200 °C
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Vsense to perform non-contact voltage detection
Built-in LED flashlight to illuminate test area
Visual (backlight alert) and audible continuity indication in noisy environments
Current measurement up to 600A
Digital multimeter (DMM) with resistance, capacitance, DCV, ACV, DCA, ACA, DCμA and ACμA measurement capabilities
Continuity and diode test measurements
Operating temperature from -10 to 50 °C, 0 to 80% RH
Temperature: K-type: -40 to 1,200 °C
CAT III 600V / CAT IV 300V safety rating
Battery type 2 x 1.5 V AAA Alkaline battery
Display Liquid crystal display (LCD)
Auto power OFF
Supplied with
Quick Start Guide, Certificate of calibration, Test leads with 4-mm tips, K-type thermocouple, 1.5 V AAA Alkaline battery, Soft carrying case
Keysight Technologies Clamp Meter, 60 to 600V AC/DC Voltage Measuring Range, Battery-Powered - U1190 Series - U1194A
Hold fast to measure the AC/DC current and voltage levels of your devices using this clamp meter from Keysight Technologies. Simply clip the jaw onto your circuits to get a read on them. An integrated rotary dial lets you get the ball rolling to select different measurements. Want to make sure you can see the test area clearly? Turn on the LED flashlight to throw some light on the situation. Thanks to the built-in wire separator, you'll be able to reach a single cable from a bundle without going through the stress of separating it yourself.
Features & Benefits
• Data hold button for convenient recording of readings
• Backlit LCD screen for easy viewing of results in dimly lit areas
• Wide operating temperature range between -10°C and +50°C for use in harsh environments
• Maximum battery life of 200 hours for lasting use
• Backlit LCD screen for easy viewing of results in dimly lit areas
• Wide operating temperature range between -10°C and +50°C for use in harsh environments
• Maximum battery life of 200 hours for lasting use
Applications
• Electrical engineering
• HVAC systems
• Power stations
• HVAC systems
• Power stations
What other parameters can I measure with this clamp meter?
In addition to current and voltage, you can also use this versatile clamp meter to measure parameters such as capacitance, continuity, frequency, resistance and temperature.
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 60kΩ |
Model Number | U1194A |
Calibrated | RSCAL |
AC Current Measurement Resolution | 0.01µA ac |
DC Current Measurement Resolution | 0.01µA dc |
Best DC Current Accuracy | ±2% + 5 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±2% +5 digits |
Best AC Voltage Accuracy | ±1.2% + 5 Digits |
True RMS | Yes |
Best DC Voltage Accuracy | ±0.5% + 3 Digits |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature |
AC Voltage Measurement Resolution | 0.01V ac |
Battery Life | 200 (Backlight Off) h, 40 (Backlight On) h |
Weight | 348g |
Safety Category Level | CAT IV, CAT III |
Safety Category Voltage | 300 V, 600 V |
Battery Type | AAA |
Height | 38.6mm |
Minimum Operating Temperature | -10°C |
Length | 225mm |
Non-Contact Voltage Detector | Yes |
Power Source | Battery |
Display Type | LCD |
Best Resistance Measurement Accuracy | ±0.8% + 3 Digits |
Best Temperature Measurement Accuracy | ±1% + 2 °C |
Dimensions | 225 x 77.1 x 38.6mm |
Width | 77.1mm |
Resistance Measurement Resolution | 100mΩ |
Maximum Operating Temperature | +50°C |
Absolute Maximum Temperature Measurement | +1200°C |
Temperature Measurement Resolution | 0.1°C |
Maximum Conductor Size | 35mm |
Safety Category | CAT III 600 V, CAT IV 300 V |
DC Voltage Measurement Resolution | 0.01V dc |