- N° de stock RS:
- 220-4689
- Référence fabricant:
- FLUKE-377 FC/E
- Fabricant:
- Fluke
En cours d'approvisionnement -expédition le 29/04/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
834,00 €
(TVA exclue)
1 009,14 €
(TVA incluse)
Unité | Prix par unité |
1 + | 834,00 € |
- N° de stock RS:
- 220-4689
- Référence fabricant:
- FLUKE-377 FC/E
- Fabricant:
- Fluke
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
FLUKE 377 FC True RMS AC/DC Clamp Meter with iFlex, Non-Contact Type
When you need a voltage tester with a light touch, try the 377 FC clamp meter from FLUKE. Its clamping jaw uses FieldSense technology to test the voltage and current of 3-phase circuits without making contact with live wires. This speeds up troubleshooting and reduces the risk of electric shocks. An accuracy rating of 0.5% when using the jaw to measure amp frequency indicates you get spot-on results you can trust. Thanks to the unit's power quality indicator, you immediately know if equipment is faulty. To safely test demanding circuits, use the iFlex flexible probe that measures AC as high as 2500A.
The Fluke non contact voltage True RMS AC/DC clamp meter with iFlex provides accurate voltage and current measurements through the clamp jaw. Measurements are displayed on your smart phone and saved to the cloud via Fluke connect software. Its visual continuity provides a bright green screen for easy detection of continuity in noisy work areas.
Features & Benefits
• Length of test probes can be adjusted to reach constricted areas
• Carrying case supplied for safe storage
• Light weight of 463g, so it's easily transportable
• EMC compatibility reduces the chance of electrical interference
• Automatically powers off after 20 minutes of idle time for prolonged battery life
• Complete 3-phase voltage and current tests in 3 quick steps
• It has CAT IV 600 V and CAT III 1000 V safety rating
• Carrying case supplied for safe storage
• Light weight of 463g, so it's easily transportable
• EMC compatibility reduces the chance of electrical interference
• Automatically powers off after 20 minutes of idle time for prolonged battery life
• Complete 3-phase voltage and current tests in 3 quick steps
• It has CAT IV 600 V and CAT III 1000 V safety rating
Applications:
• Construction industry
• Automotive manufacturing
• Hospitals and medical centres
• Mining and minerals processing
• Automotive manufacturing
• Hospitals and medical centres
• Mining and minerals processing
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Supplied with
• 377 FC Non-Contact Voltage True-rms Clamp Meter
• iFlex flexible current probe (18 inches; 48 cm)
• TL224 silicone insulated test leads
• TP175 adjustable length test probes
• AC285 grounding clip
• TPAK magnetic hanging kit, with 9 inch (23 cm) hanging strap
• Carrying case
• Quick reference guide
• iFlex flexible current probe (18 inches; 48 cm)
• TL224 silicone insulated test leads
• TP175 adjustable length test probes
• AC285 grounding clip
• TPAK magnetic hanging kit, with 9 inch (23 cm) hanging strap
• Carrying case
• Quick reference guide
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 2500A ac |
Absolute Maximum DC Current Measurement | 999.9A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | 377 FC |
Calibrated | RSCAL |
AC Current Measurement Resolution | 0.1A |
DC Current Measurement Resolution | 0.1A |
Best DC Current Accuracy | 2 % ± 5 Digits |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | 3 % ± 5 Digits |
Best AC Voltage Accuracy | 5 % ± 5 Digits |
Best DC Voltage Accuracy | 1 % ± 5 Digits |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance |
AC Current Measurement Range | 999.9 A |
AC Voltage Measurement Range | 1000 V |
Battery Type | AA |
Safety Category Voltage | 600 V, 1000V |
Safety Category Level | CAT III, CAT IV |
Weight | 363g |
Battery Life | 200 h |
DC Current Measurement Range | 999.9 A |
Power Source | Battery |
Dimensions | 274 x 86 x 47mm |
Non-Contact Voltage Detector | Yes |
Width | 86mm |
Length | 274mm |
Maximum Operating Temperature | +50°C |
DC Voltage Measurement Resolution | 1V |
Display Type | LCD |
AC Voltage Measurement Resolution | 1V |
Minimum Operating Temperature | -10°C |
Height | 47mm |
Safety Category | CAT III 1000 V, CAT IV 600V |