- N° de stock RS:
- 124-3580
- Référence fabricant:
- 500-162-30
- Fabricant:
- Mitutoyo
- N° de stock RS:
- 124-3580
- Référence fabricant:
- 500-162-30
- Fabricant:
- Mitutoyo
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Mitutoyo-Absolute
Electronic calipers with an LCD display which will display in either metric/imperial (switchable) or metric only reading depending on model.
General Features:
Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish
All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C
Electronic Features:
ON/OFF - Switches unit on, display indicates distance of jaws from pre-set origin point
ABS - Absolute feature re-sets the reference point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off
ABS - Absolute feature re-sets the reference point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off
Note
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions - A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
SPC output versions - A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with
SR44 Battery
Mitutoyo Digital Precision Caliper
The Mitutoyo 0 to 200mm range digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The INC (incremental) measurement function enables the display value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set, or reset, with the origin' switch at any time. It has advanced functions like low battery alarm indication and carbide-tipped jaw that makes it ideal for various applications like measurement of rough-machined workpieces, castings, and grindstones.
Features and Benefits
Step-measurement capable
Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's absolute scale
The slider configuration features an ergonomic, thumb-friendly
Resolution of 0.01mm
Accuracy of ±0.02 mm
Button-type silver oxide battery power supply
High response speed
Font height is 9mm,alleviation of fatigue with the high-contrast LCD
Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's absolute scale
The slider configuration features an ergonomic, thumb-friendly
Resolution of 0.01mm
Accuracy of ±0.02 mm
Button-type silver oxide battery power supply
High response speed
Font height is 9mm,alleviation of fatigue with the high-contrast LCD
Applications
Mechanical engineering
Aerospace industries
Steel and other metalwork industry
Aerospace industries
Steel and other metalwork industry
Spécifications
Attribut | Valeur |
---|---|
Caliper Type | Digital Caliper |
Capacity | 200mm |
Imperial or Metric | Metric |
Display Type | Digital |
Calibrated | UKAS |
Accuracy | ±0.02 mm |