- N° de stock RS:
- 124-3554
- Référence fabricant:
- 1300E
- Fabricant:
- Facom
En cours d'approvisionnement -expédition le 13/05/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
156,56 €
(TVA exclue)
189,44 €
(TVA incluse)
Unité | Prix par unité |
1 + | 156,56 € |
- N° de stock RS:
- 124-3554
- Référence fabricant:
- 1300E
- Fabricant:
- Facom
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
Facom 1300E Digital Caliper
Introducing the high-precision, professional, digital display caliper from Facom. This precision instrument measures precisely depth and internal and external diameters of an object. This pocket-size caliper is an ideal addition to any tool kit or environment where the user conducts experiments where greater accuracy is required.
Facom 1300E Digital Caliper is available as non-calibrated (669-8195) or calibrated tool and all calibration options are:
UKAS Calibration - 124-3554
ISO Calibration - 124-3555
DKD Calibration - 124-3556
LAT Calibration - 124-3557
RS Calibration - 124-3558
Facom 1300E Digital Caliper is available as non-calibrated (669-8195) or calibrated tool and all calibration options are:
UKAS Calibration - 124-3554
ISO Calibration - 124-3555
DKD Calibration - 124-3556
LAT Calibration - 124-3557
RS Calibration - 124-3558
Features and Benefits:
Professional Pocket size caliper (235 mm long) designed for use in the workshops and laboratories
Capacity: 150mm
Easy-to-read, 6mm wide digital LCD display for clear and resolution 0.01mm
Measurements displayed in both mm and inches
Interior / exterior / depth measurement, direct and relative measurement
IP20 anti-static protection
High-Precision measuring device with an accuracy of 1/100th – 0.01mm
Battery save mode with automatic switch-off
Battery life: approx. 3500 hours.
RS 232 Output
Battery (CR20320) Supplied
Easy to operate 3-button interface:
1. ON/OFF: Turn the caliper on and off (manual measurement readings available while powered off)
2. Inch/mm: Convert the display between metric and imperial measurement readings
3. ZERO: Reset the display to Zero (can be zeroed at any position within its range, to provide relative measurements)
Capacity: 150mm
Easy-to-read, 6mm wide digital LCD display for clear and resolution 0.01mm
Measurements displayed in both mm and inches
Interior / exterior / depth measurement, direct and relative measurement
IP20 anti-static protection
High-Precision measuring device with an accuracy of 1/100th – 0.01mm
Battery save mode with automatic switch-off
Battery life: approx. 3500 hours.
RS 232 Output
Battery (CR20320) Supplied
Easy to operate 3-button interface:
1. ON/OFF: Turn the caliper on and off (manual measurement readings available while powered off)
2. Inch/mm: Convert the display between metric and imperial measurement readings
3. ZERO: Reset the display to Zero (can be zeroed at any position within its range, to provide relative measurements)
Approvals and Certification:
DIN 862
Typical Application:
Digital Calipers are suitable for use in a wide range of applications including:
laboratories
electrical and electronic servicing
machinery maintenance
automotive & aviation industries
laboratories
electrical and electronic servicing
machinery maintenance
automotive & aviation industries
FAQs:
What do I get in the set?
The caliper is supplied with plastic, foamed case and battery.
Why choose this product?
This Facom designed Digital Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.
The caliper is supplied with plastic, foamed case and battery.
Why choose this product?
This Facom designed Digital Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.
Spécifications
Attribut | Valeur |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm, 6in |
Imperial or Metric | Imperial, Metric |
Display Type | Digital |
Calibrated | UKAS |
Accuracy | ±0.01 mm |
Resolution | 0.01 mm |