BK Precision 1550 Series Analogue Bench Power Supply, 1 → 36V, 0 → 3A, 1-Output, 108W - UKAS Calibrated
- N° de stock RS:
- 817-6691
- Référence fabricant:
- BK1550
- Fabricant:
- BK Precision
- N° de stock RS:
- 817-6691
- Référence fabricant:
- BK1550
- Fabricant:
- BK Precision
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
B&K Precision Model 1550 Switching DC Bench Power Supply with USB Charger
B&K Precision Model 1550 is a compact 108W power supply delivering 1 - 36V and 0 - 3A from its main isolated output. A unique feature is the USB charging port located on the front panel, enabling the user to charge a cell phone or MP3 player. Clean power and quiet operation make the 1550 an appropriate choice in meeting the the constraints on available bench space in laboratories, workshops and schools. The rear panel design incorporates a security loop to secure the power supply to a workstation, so as to prevent unwanted removal.
Our B&K Precision bench power supplies include the 1671A ( 817-2226 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
Our B&K Precision bench power supplies include the 1671A ( 817-2226 ), 1687B ( 817-2229 ), 9120A ( 817-2213 ) & 9130 ( 817-2217 ). Users of our B&K Precision bench power supplies may also be interested in our B&K Precision electronic loads: 8500 ( 817-2204 ), 8502 ( 817-2207 ), 8510 ( 817-2201 ), 8512 ( 817-2223 ) & 8540 ( 817-2210 ).
USB charging port on front panel
Rear panel security loop
Compact design - dimensions 70 x 150 x 250 mm, weight 2kg
Output On/Off control
Large, bright easy-to-read LCD display
Constant voltage and constant current operation
Overvoltage protection
Rear panel security loop
Compact design - dimensions 70 x 150 x 250 mm, weight 2kg
Output On/Off control
Large, bright easy-to-read LCD display
Constant voltage and constant current operation
Overvoltage protection
Supplied with
power cord, user manual
BK Precision Switching DC Power Supply
The BK Precision 108W analogue switching DC power supply has an output voltage rating of 1V to 36V and a current rating of 0A to 3A from its main isolated output. The clean power and quiet operation make this power supply ideal for any application with limited bench space.
Inclusions:
Power cord, user manual.
Inclusions:
Power cord, user manual.
Features and Benefits
USB charging port on front panel
Rear panel security loop
Compact design
Output ON/OFF control
Large bright easy to read LCD 3-display
Constant voltage and constant current operation
Overvoltage protection
Efficiency at maximum power is 83%
Width of 70mm, height of 150mm and depth of 250mm
Weight is 2kg
Rear panel security loop
Compact design
Output ON/OFF control
Large bright easy to read LCD 3-display
Constant voltage and constant current operation
Overvoltage protection
Efficiency at maximum power is 83%
Width of 70mm, height of 150mm and depth of 250mm
Weight is 2kg
Applications
Industrial
Medical equipment
Electronic equipment
Schools
Medical equipment
Electronic equipment
Schools
Certifications
Ce certified
IEC 320
IEC 320
B&K Precision
Spécifications
Attribut | Valeur |
---|---|
Series | 1550 |
Model Number | BK1550 |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 1 → 36V |
Output Current | 0 → 3A |
Power Rating | 108W |
Number of Displays | 1 |
Bench Power Supply Type | Switching Power Supply |
Type | Analogue |
Digital/Analogue | Analogue |
Input Connector | IEC 320 |