- N° de stock RS:
- 803-4818
- Référence fabricant:
- EA-PSI 9080-40 2U
- Fabricant:
- EA Elektro-Automatik
Produit discontinué
- N° de stock RS:
- 803-4818
- Référence fabricant:
- EA-PSI 9080-40 2U
- Fabricant:
- EA Elektro-Automatik
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
EA-PSI 9000 2U 1000W - 3000W (FPGA) Series
The EA-PSI 9000 2U adjustable and programmable 19" 2U power supply series has a highly performing FPGA (Field Programmable Gate Array) controller and 16-bit resolution. The series features an 'auto-ranging' output for a flexible usage at either high voltage or high current, as required, within the nominal power rating. The EA-PSI 9000 2U is equipped with a comfortable touch panel with multiple functions such as a function generator, memory, up to 4-digit display resolution and easy-to-operate intuitive task-menu structure. It provides for a highly stable and low ripple output condition with fast dynamic response. For external automated control, it comes with on-board isolated 0-5V/0-10V analogue and USB interface. An intelligent plugn play slot allows retrofitting a multiple choice of optionally available interfaces such as CANopen, Ethernet, Profibus, Profinet, Modbus RS232 and others. This series is an excellent 'low-emission' tool for most needs in demanding laboratory and industrial application environments, for R&D and automated testing.
FPGA based controller, 16 bit resolution
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover
For laboratory, industry, R&D, automated testing
Flexible auto-ranging output, constant U, I, P, R mode
Adjustable output impedance, e.g. PV array simulation, battery simulation
Intuitive touch panel, function generator, up to 4-digit display, profile memory
Isolated analogue interface (0-5V/0-10V), USB interface
Plugn play slot for optional interface cards (CANopen, Ethernet, Profibus, Profinet, Modbus, Devicenet, RS232 and more)
True master-slave bus with summary function, for parallel & series operation
Attractive and rugged 19" 2U rack format
IEC 320-C20 input receptacle, outlet 8mm bolts with insulated safety cover
Supplied with
power cord, user manual (English/German)
Elektro-Automatik
Spécifications
Attribut | Valeur |
---|---|
Series | EA-PSI 9000 2U |
Model Number | EA-PSI 9080-40 2U |
Number of Outputs | 1 |
Rack Units | 2 U |
Calibrated | UKAS |
Output Voltage | 0 → 80V |
Supply Voltage | 90 → 264V |
Output Current | 0 → 40A |
Power Rating | 0 → 1000W |
Number of Displays | 1 |
Bench Power Supply Type | Programmable Power Supply |
Type | Analogue, Digital |
Digital/Analogue | Analogue, Digital |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
- N° de stock RS:
- 803-4818
- Référence fabricant:
- EA-PSI 9080-40 2U
- Fabricant:
- EA Elektro-Automatik