- N° de stock RS:
- 197-9841
- Référence fabricant:
- BK1696B
- Fabricant:
- BK Precision
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
588,00 €
(TVA exclue)
711,48 €
(TVA incluse)
Unité | Prix par unité |
1 + | 588,00 € |
- N° de stock RS:
- 197-9841
- Référence fabricant:
- BK1696B
- Fabricant:
- BK Precision
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The BK1696B, BK1697B, and BK1698B programmable DC power supplies deliver exceptional cost/watt value with several programming and protection features. This series improves upon previous models with increased display accuracy, simplified programming, and a USB interface with added support for basic SCPI commands. PC software is provided for timed list mode programming and data logging.
Well suited for R&D, service, production testing, and education environments all models are equipped with overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP).
Well suited for R&D, service, production testing, and education environments all models are equipped with overvoltage protection (OVP), overcurrent protection (OCP), and overtemperature protection (OTP).
Features:
Automatic CV/CC crossover operation
Store up to 10 voltage and current combinations for quick output
Lightweight and compact
Built-in voltage, current, and power meter
List mode (timed programming): program up to 20 steps
USB and RS485 interfaces
Control up to 31 power supplies from one PC through RS485, any combination of models
Protection features: Over voltage (OVP), Over current (OCP), Over Temperature (OTP), and key-lock function
Thermostatically-controlled fan (linear-speed control to minimize fan noise)
PC software included for remote control, test sequence generation, and data logging
Store up to 10 voltage and current combinations for quick output
Lightweight and compact
Built-in voltage, current, and power meter
List mode (timed programming): program up to 20 steps
USB and RS485 interfaces
Control up to 31 power supplies from one PC through RS485, any combination of models
Protection features: Over voltage (OVP), Over current (OCP), Over Temperature (OTP), and key-lock function
Thermostatically-controlled fan (linear-speed control to minimize fan noise)
PC software included for remote control, test sequence generation, and data logging
Spécifications
Attribut | Valeur |
---|---|
Model Number | BK1696B |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 1 → 20V |
Output Current | 1 → 10A |
Power Rating | 200W |
Bench Power Supply Type | Programmable DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |