Rohde & Schwarz NGP800 Series Digital Bench Power Supply, 0 → 32V, 20A, 4-Output, 800W - RS Calibrated
- N° de stock RS:
- 197-5269
- Référence fabricant:
- NGP814
- Fabricant:
- Rohde & Schwarz
- N° de stock RS:
- 197-5269
- Référence fabricant:
- NGP814
- Fabricant:
- Rohde & Schwarz
Documentation technique
Législations et de normes
- Pays d'origine :
- MY
Détails du produit
The Rohde & Schwarz NGP800 series, 32VDC/64VDC 4-channel power supply has a power rating of 800W. It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a digital trigger I/O, an analogue input and a wireless LAN interface are optional, making this instrument great on the bench or in an automated test system.
DUT protection
Fast programming times
Downloadable V and I sequences
Fast programming times
Downloadable V and I sequences
Spécifications
Attribut | Valeur |
---|---|
Series | NGP800 |
Model Number | NGP814 |
Number of Outputs | 4 |
Calibrated | RSCAL |
Output Voltage | 0 → 32V |
Output Current | 20A |
Power Rating | 800W |
Bench Power Supply Type | Adjustable Power Supply |
Type | Digital |
Digital/Analogue | Digital |