Rohde & Schwarz HMC804X Series Digital Bench Power Supply, 0 → 32V, 5A, 2-Output, 50W - RS Calibrated
- N° de stock RS:
- 144-8290
- Référence fabricant:
- HMC8042-G
- Fabricant:
- Rohde & Schwarz
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
1 669,00 €
(TVA exclue)
2 019,49 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 669,00 € |
- N° de stock RS:
- 144-8290
- Référence fabricant:
- HMC8042-G
- Fabricant:
- Rohde & Schwarz
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
R&S HMC8042-G 2 Channel Bench Power Supply
The two-channel R&S®HMC8042 delivers a maximum of 5A channel. The two-channel model allows you to connect multiple outputs in parallel or in series to increase the voltage or current. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.
Applications
Engineering Lab
Automatic test equipment (ATE)
Production environment
Features and Benefits
Clear display of all measured parameters
Galvanically isolated, floating and short-circuit-proof outputs
Protective functions adjustable for each channel
Ideal Power supply for hardware developers and labs
Remote control
FuseLink (freely combinable electronic fuses)
EasyArb function for user-definable V/I curves
EasyRamp for simulating a start-up curve (directly programmable on device)
Sequencing (sequenced start of channels)
Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
Trigger input for starting/controlling EasyArb
Data logging to USB flash drive in CSV format
Overvoltage protection (OVP) for all outputs
Overpower protection (OPP) for all outputs
Spécifications
Attribut | Valeur |
---|---|
Series | HMC804X |
Model Number | HMC8042-G |
Number of Outputs | 2 |
Calibrated | RSCAL |
Supply Voltage | 100 → 240V |
Output Voltage | 0 → 32V |
Output Current | 5A |
Power Rating | 50W |
Number of Displays | 3 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | Wago Male Connector |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |