- N° de stock RS:
- 144-8258
- Référence fabricant:
- HMC8041-G
- Fabricant:
- Rohde & Schwarz
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
1 443,00 €
(TVA exclue)
1 746,03 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 443,00 € |
- N° de stock RS:
- 144-8258
- Référence fabricant:
- HMC8041-G
- Fabricant:
- Rohde & Schwarz
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
R&S HMC8041-G 1 Channel Bench Power Supply
The one-channel R&S®HMC8041 delivers a maximum of 10 A per channel. The outputs are galvanically isolated, floating, and protected against overloading and short circuits. Voltage, current and power values are output on a brilliant QVGA display.
Applications
Engineering Lab
Automatic test equipment (ATE)
Production environment
Features and Benefits
Clear display of all measured parameters
Galvanically isolated, floating and short-circuit-proof outputs
Protective functions adjustable for each channel
Ideal Power supply for hardware developers and labs
Remote control
FuseLink (freely combinable electronic fuses)
EasyArb function for user-definable V/I curves
EasyRamp for simulating a start-up curve (directly programmable on device)
Sequencing (sequenced start of channels)
Analogue input for external control via voltage (0 V to 10 V) and current (4 mA to 20 mA)
Trigger input for starting/controlling EasyArb
Data logging to USB flash drive in CSV format
Overvoltage protection (OVP) for all outputs
Overpower protection (OPP) for all outputs
Spécifications
Attribut | Valeur |
---|---|
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 32V |
Supply Voltage | 100 → 240V |
Output Current | 10A |
Power Rating | 100W |
Number of Displays | 3 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Input Connector | Wago Male Connector |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |