EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 80V, 60A, 1-Output, 1.5kW - UKAS
- N° de stock RS:
- 138-9157
- Référence fabricant:
- EA-PSI 9080-60 T
- Fabricant:
- EA Elektro-Automatik
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
2 898,00 €
(TVA exclue)
3 506,58 €
(TVA incluse)
Unité | Prix par unité |
1 + | 2 898,00 € |
- N° de stock RS:
- 138-9157
- Référence fabricant:
- EA-PSI 9080-60 T
- Fabricant:
- EA Elektro-Automatik
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
EA PSI 9000 T Series
The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.
Features and Benefits
Wide input voltage range 90...264 V with active PFC
High efficiency up to 92%
Output power ratings: 0...320 W up to 0...1500 W
Output voltages: 0...40 V up to 0...500 V
Output currents: 0...4 A up to 0...60 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Over-temperature protection (OT)
Intuitive touch panel with display for values, status and notifications
USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
Integrated function generator
Internal resistance simulation and regulation
40 V models compliant to SELV (EN 60950)
SCPI command language supported
LabView VIs
Control software for Windows
High efficiency up to 92%
Output power ratings: 0...320 W up to 0...1500 W
Output voltages: 0...40 V up to 0...500 V
Output currents: 0...4 A up to 0...60 A
Flexible, power regulated output stage
Supervision (OVP, OCP, OPP)
Over-temperature protection (OT)
Intuitive touch panel with display for values, status and notifications
USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
Integrated function generator
Internal resistance simulation and regulation
40 V models compliant to SELV (EN 60950)
SCPI command language supported
LabView VIs
Control software for Windows
Elektro-Automatik
Spécifications
Attribut | Valeur |
---|---|
Series | EA-PSI 9000 T |
Model Number | EA-PSI 9080-60 T |
Number of Outputs | 1 |
Calibrated | UKAS |
Output Voltage | 0 → 80V |
Supply Voltage | 90 → 264V |
Output Current | 60A |
Power Rating | 1.5kW |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |