- N° de stock RS:
- 123-3624
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 123-3624
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro IPS Multiple Output Linear DC Power Supply, bundle, containing Japanese mains power lead and spare fuse
RS Pro IPS Series 3 channel linear DC power supply is an entry-level general purpose power supply recognised for its affordability. 195W power rating, overload and reverse polarity protection, and an output ON / OFF switch for safety. Tracking mode switches allow voltage/current to be output in parallel or series and an intelligent fan reduces noise.
Features and Benefits
3 independent isolated outputs
4 LED display sets (3-digit)
0.01% load and line regulation
Low ripple and noise
Tracking and auto Series/Parallel operation
Output ON / OFF switch
Output voltage and current setting when output disabled
Fan speed control circuit to minimise fan noise
Overload and reverse polarity protection
Power source AC 100 V / 120 V / 220 V ±10%, 230 V (+10% ∼ -6%), 50 / 60 Hz
Dimensions 255 x 145 x 265 mm
Weight approximately 7 kg
Supplied with
User manual, Japanese mains power cord and 6.3A replacement fuse.
Spécifications
Attribut | Valeur |
---|---|
Number of Outputs | 3 |
Calibrated | RSCAL |
Supply Voltage | 100 → 230V ac |
Output Voltage | 0 → 5 V, 2 x 0 → 30V |
Output Current | 3 A, 2 x 0 → 3A |
Power Rating | 195W |
Number of Displays | 4 |
Bench Power Supply Type | Multiple Output DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Plug-In Terminal Block |
Minimum Temperature | 0°C |
Maximum Temperature | 40°C |