- N° de stock RS:
- 122-1988
- Référence fabricant:
- BK1688B
- Fabricant:
- BK Precision
4 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
494,00 €
(TVA exclue)
597,74 €
(TVA incluse)
Unité | Prix par unité |
1 + | 494,00 € |
- N° de stock RS:
- 122-1988
- Référence fabricant:
- BK1688B
- Fabricant:
- BK Precision
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
B&K Precision Model 1688B Switching DC Bench Power Supply
B&K Precision model 1688B switching mode DC power supply provides various configurations of high output voltage or high output current in a small, lightweight form factor. In addition to constant voltage (CV) and constant current (CC) modes, the high efficiency DC power supply offers unique preset and remote control modes. Up to three different presets of voltage and current values can be saved for quick recall through a rear switch. For remote control, an analog remote control terminal is accessible on the rear. Alternatively, the USB interface can be used to communicate with the power supply via PC software or remote commands.
Features and Benefits
Automatic CV/CC crossover operation
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection
Lightweight and compact
Rotary encoder control for precise voltage and current setting
3 user-defined voltage and current presets
USB interface with PC software for remote control and external timed programming
Analog remote control function
Overvoltage, overtemperature, and overload protection
Areas of Application
Production testing
Telecommunications
R&D
Electronic field service
University laboratories
Telecommunications
R&D
Electronic field service
University laboratories
Note
Supplied with
Power cord, instruction manual, application software CD, USB cable, remote control connector
B&K Precision
Spécifications
Attribut | Valeur |
---|---|
Series | 1688B |
Model Number | BK1688B |
Number of Outputs | 1 |
Calibrated | RSCAL |
Supply Voltage | 100 → 240V ac |
Output Voltage | 1 → 18V |
Output Current | 0 → 20A |
Number of Displays | 2 |
Bench Power Supply Type | Switching Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Input Connector | IEC 320 |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- N° de stock RS:
- 122-1988
- Référence fabricant:
- BK1688B
- Fabricant:
- BK Precision