- N° de stock RS:
- 122-1849
- Référence fabricant:
- BK9805
- Fabricant:
- BK Precision
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
6 488,00 €
(TVA exclue)
7 850,48 €
(TVA incluse)
Unité | Prix par unité |
1 + | 6 488,00 € |
- N° de stock RS:
- 122-1849
- Référence fabricant:
- BK9805
- Fabricant:
- BK Precision
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- CN
Détails du produit
B&K Precision Model 9805 Programmable AC Power Source
B&K Precision model BK9805 is both a programmable AC source and a measurement tool. It delives a maximum 1500 VA through the universal line output terminals on the front panel and the output connector to the rear of the instrument. The output can be varied from 0 to 300 V with 0.1 V programming resolution. The output frequency can also be adjusted from 45 Hz to 500 Hz with start and stop phase angle from 0 to 360 degrees. The bright VFD display shows Vrms, Irms, Ipeak, frequency, power factor (PF), apparent power, true power and elapsed output time.
The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.
The AC source provides a power line disturbance (PLD) simulator, list mode and sweep mode for simulation of common power grid faults and disturbances. A built-in dimmer function is also available for testing motors and LEDs.
Features and Benefits
0 to 300 V low distortion AC power source
Output frequency adjustable from 45 Hz – 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power and elapsed output time
Adjustable phase angle control
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
Downloadable LabVIEW driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232, LAN and GPIB interfaces
Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28
Output frequency adjustable from 45 Hz – 500 Hz
Select 150 V / 300 V autoranging or 300 V range operation for continuous sweep from 0 - 300 V
Displays Vrms, Irms, Ipeak, frequency, PF, apparent power, true power and elapsed output time
Adjustable phase angle control
Built-in PLD and dimmer simulation
Voltage and frequency sweep mode
Downloadable LabVIEW driver and soft panel software for remote control
Standard USB (USBTMC-compliant), RS232, LAN and GPIB interfaces
Pre-compliance testing for voltage dips and frequency simulation according to IEC61000-4-11 / 4-14 / 4-28
Areas of Application
Evaluating transformers, TRIACs, SCRs and passive components
Production, R&D, service and pre-compliance testing
Production, R&D, service and pre-compliance testing
Supplied with
Unterminated power cord with input connector, rackmount ears & handles, instruction manual, test report & certificate of calibration
B&K Precision
Spécifications
Attribut | Valeur |
---|---|
Model Number | BK9805 |
Rack Units | 3 U |
Number of Outputs | 1 |
Calibrated | UKAS |
Supply Voltage | 110 → 220V ac |
Output Current | 48A |
Power Rating | 1500 (Maximum)VA |
Number of Displays | 3 |
Type | Digital |
Bench Power Supply Type | AC Power Source |
Digital/Analogue | Digital |
Input Connector | Screw Terminal |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- N° de stock RS:
- 122-1849
- Référence fabricant:
- BK9805
- Fabricant:
- BK Precision