- N° de stock RS:
- 197-7646
- Référence fabricant:
- TWIM 15/230V
- Fabricant:
- SKF
5 En stock, livraison sous 1 jour(s) (stock Europe)
9 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
2 821,40 €
(TVA exclue)
3 413,89 €
(TVA incluse)
Unité | Prix par unité |
1 + | 2 821,40 € |
- N° de stock RS:
- 197-7646
- Référence fabricant:
- TWIM 15/230V
- Fabricant:
- SKF
Documentation technique
Législations et de normes
- Pays d'origine :
- NL
Détails du produit
SKF Bearing Heater, 20 mm to 320 mm Bore Size - TWIM 15/230V
This portable induction heater from SKF can be used to heat up and expand roller bearings so that you can install them on a shaft with ease. The lightweight construction and a built-in handle make it simple to transport. Two power settings let you heat up sensitive components more slowly, avoiding the risk of structural damage. For convenience, the heater's software will detect the bearing's size and position. The inner and outer rings are heated independently, reducing the risk of internal tensions.
Portable and convenient heating of bearings
Automatic temperature monitoring
Maximum bore size of 320 mm
Minimum bore size of 20 mm
Supply voltage of 230 V
Temperature control range of 20˚C to 200˚C
Does not magnetise
No support yokes required
Automatic temperature monitoring
Detects bearing size and heats appropriately
Two power levels and three power configurations
User-friendly LED control panel
Quiet operation
Automatic temperature monitoring
Maximum bore size of 320 mm
Minimum bore size of 20 mm
Supply voltage of 230 V
Temperature control range of 20˚C to 200˚C
Does not magnetise
No support yokes required
Automatic temperature monitoring
Detects bearing size and heats appropriately
Two power levels and three power configurations
User-friendly LED control panel
Quiet operation
Application Information
Machine assembly
When should I use this portable induction bearing heater?
Use this heater when fitting a bearing sized between 20 mm and 320 mm onto a shaft.
How do I use the heater?
Place the bearing on the heater, attach the magnetic temperature probe to the inner ring and press start. Protective gloves are essential for removing the heated bearing.
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 230V |
Maximum Bore Size | 320mm |
Minimum Bore Size | 20mm |
- N° de stock RS:
- 197-7646
- Référence fabricant:
- TWIM 15/230V
- Fabricant:
- SKF