- N° de stock RS:
- 846-3516
- Référence fabricant:
- 21510104055
- Fabricant:
- Pfannenberg
Produit discontinué
Propositions de remplacement
Ce produit n'est pas disponible actuellement. Découvrez nos produits de remplacement:
- N° de stock RS:
- 846-3516
- Référence fabricant:
- 21510104055
- Fabricant:
- Pfannenberg
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Pfannenberg PYRA Compact Flashing Beacons, PY X-S-05
The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount.
Rectangular PC/ABS blend housing with PC lens
Installation options with external lugs or internal holes
Simple electrical connection on the bottom of the casing
Impact-proof lens
Suitable for panel mounting
Red and grey housing
Housing can be easily stacked side-by side thanks to modular design
Visual covering distance 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Installation options with external lugs or internal holes
Simple electrical connection on the bottom of the casing
Impact-proof lens
Suitable for panel mounting
Red and grey housing
Housing can be easily stacked side-by side thanks to modular design
Visual covering distance 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Note
Approvals
UL, GL, VdS, EN 54-23.
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 230 V ac |
Light Effect | Flashing |
Lens Colour | Amber |
Mounting Style | Panel Mount |
Bulb Type | Xenon |
Current Type | AC |
Housing Colour | Grey |
Lamp Included | Yes |
Series | PY X-S-05 |
Height | 80.6mm |
Base Length | 109.5mm |
Maximum Temperature | +55°C |
Minimum Temperature | -40°C |
Base Width | 85.8mm |