- N° de stock RS:
- 783-9593
- Référence fabricant:
- 1001-0004-UK
- Fabricant:
- Ansmann
- N° de stock RS:
- 783-9593
- Référence fabricant:
- 1001-0004-UK
- Fabricant:
- Ansmann
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Ansmann Battery Charger
The Ansmann battery charger is an intelligent device with discharge function, including a USB charging socket. It is used as a charging and maintenance device for 1 to 12 AAA or AA, 1 to 6 C or D and 1 to 2 9V rechargeable batteries of NiCd and NiMH, automatic refreshing function. This has EURO and UK plug type.
LED indicators are useful as they indicate:
LED green: Capacity over 80% of the nominal capacity
LED orange: Capacity between 25% to 80% of the nominal capacity
LED red: Capacity under 25% of the nominal capacity
Note:
Charging currents:
Mono D: 6x 1000mA
Baby C: 6x 1000mA
Mignon AA: 12x 1000mA
Micro AAA: 12x 400mA
9V E-Block: 2x 60mA
USB: 2x 1000mA
LED indicators are useful as they indicate:
LED green: Capacity over 80% of the nominal capacity
LED orange: Capacity between 25% to 80% of the nominal capacity
LED red: Capacity under 25% of the nominal capacity
Note:
Charging currents:
Mono D: 6x 1000mA
Baby C: 6x 1000mA
Mignon AA: 12x 1000mA
Micro AAA: 12x 400mA
9V E-Block: 2x 60mA
USB: 2x 1000mA
Features and Benefits
Charging time for Mignon AA 1000mAh for 1.2h
Capacity quick test of the inserted cells for approximately 10 seconds
Auto-diagnosis of the inserted cells with automatic start of a pre-charging and/or refreshing process, if required, tired cells will be activated
Fast charging
Microprocessor controlled charging
Battery-full detection (-dV)
Automatic switch to trickle charge
Multiple over charging protection
Individual supervision of each cell position
Faulty cell and alkaline battery detection
Easy handling due to fully automatic control
Clear indicators and controls for each charging position
Reverse polarity protection
Capacity quick test of the inserted cells for approximately 10 seconds
Auto-diagnosis of the inserted cells with automatic start of a pre-charging and/or refreshing process, if required, tired cells will be activated
Fast charging
Microprocessor controlled charging
Battery-full detection (-dV)
Automatic switch to trickle charge
Multiple over charging protection
Individual supervision of each cell position
Faulty cell and alkaline battery detection
Easy handling due to fully automatic control
Clear indicators and controls for each charging position
Reverse polarity protection
Certifications
IP20 rated
UL94V approved
CE certified
TUV GS certified
cTUVus certified
UL94V approved
CE certified
TUV GS certified
cTUVus certified
Spécifications
Attribut | Valeur |
---|---|
Battery Sizes Charged | 9V, AA, AAA, C, D |
Chemistries Charged | NiCd, NiMH |
Plug Type | EU, UK |
Number of Batteries Charged | 16 |
Batteries Included | No |
Model Number | Energy 16 Plus |
Charging Time | 1.2 (AA)h |