- N° de stock RS:
- 102-9276
- Référence fabricant:
- 105-0802-001
- Fabricant:
- WIMA
8450 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 10)
1,18 €
(TVA exclue)
1,43 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 90 | 1,18 € | 11,80 € |
100 - 240 | 1,094 € | 10,94 € |
250 - 490 | 1,002 € | 10,02 € |
500 + | 0,92 € | 9,20 € |
*prix conseillé |
- N° de stock RS:
- 102-9276
- Référence fabricant:
- 105-0802-001
- Fabricant:
- WIMA
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
WIMA Tip Jack
The WIMA red female tip jack is a connector with tin-plated 2mm phosphor bronze contact. It is red and has a current rating of 10A. This 2mm plug feature a nickel-plated nut for panel mount assembly, maximum panel thickness up to 11.10mm. Suitable for use with various test equipment designs, power supplies and many other electrical instruments.
Features and Benefits
Formed contact with slotted terminal
Length is 25.78
Nylon insulation material
Solder termination
Body material is nylon 6/6
Hex socket head for ease in mounting
Length is 25.78
Nylon insulation material
Solder termination
Body material is nylon 6/6
Hex socket head for ease in mounting
Certifications
UL approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Spécifications
Attribut | Valeur |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Tin |
Length | 25.78mm |
Type | Test Connector |
Contact Material | Phosphor Bronze |
Insulation Material | Nylon |
- N° de stock RS:
- 102-9276
- Référence fabricant:
- 105-0802-001
- Fabricant:
- WIMA