- N° de stock RS:
- 215-1927
- Référence fabricant:
- T3AFG200
- Fabricant:
- Teledyne LeCroy
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix la pièce
2 809,50 €
(TVA exclue)
3 399,50 €
(TVA incluse)
Unité | Prix par unité |
1 + | 2 809,50 € |
- N° de stock RS:
- 215-1927
- Référence fabricant:
- T3AFG200
- Fabricant:
- Teledyne LeCroy
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Teledyne LeCroy T3AFG200 Waveform Generator 200 MHz
Product Description
Teledyne LeCroy's new T3AFG200, 200 MHz function / arbitrary waveform generator uses advanced Digital Frequency Synthesis (DDS) technology to produce high quality standard function and arbitrary waveform signals. It also provides a wide range of analog and digital modulation functions. The T3AFG200 Arbitrary Waveform Generator has a 200 MHz bandwidth, 2.4 GSa/s sample rate, 16-bit vertical resolution and 20 Mpts of data. Common analog and digital modulations, sweep and burst are provided to support complex signal generation. The T3AFG200 also provides true dual channels with internal waveform combination, flexible phase/channel control and copy/coupling/tracking between channels. These features enable the T3AFG200 to provide a variety of high fidelity and low jitter signals, meeting the growing requirements of complex and intensive applications. The T3AFG200 also have the added optional feature of IQ Modulation which supports more complex applications.
Deep Memory – 20 Mpts/Ch
Wide Range of Modulation Types – AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst, and PSK.
High Resolution – 16 bit resolution
Built In Arbitrary Waveforms
PRBS, I/Q and user Defined Waveform capability
Wide Range of Modulation Types – AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst, and PSK.
High Resolution – 16 bit resolution
Built In Arbitrary Waveforms
PRBS, I/Q and user Defined Waveform capability
Applications
Educational demonstrations
Engineering
Debugging
Electronic design
Automotive
Engineering
Debugging
Electronic design
Automotive
Spécifications
Attribut | Valeur |
---|---|
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 5000kHz |
Number of Channels | 2 |
Maximum Sampling Frequency | 2.4Gsps |
Resolution | 1 μHz |
Calibrated | RSCAL |
Arbitrary Waveforms | Yes |
Rise - Fall Time | 2.4ns |