- N° de stock RS:
- 177-1313
- Référence fabricant:
- T3AFG5
- Fabricant:
- Teledyne LeCroy
Produit discontinué
- N° de stock RS:
- 177-1313
- Référence fabricant:
- T3AFG5
- Fabricant:
- Teledyne LeCroy
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Teledyne LeCroy T3AF Waveform Generators
The T3AFG range of waveform generators from Teledyne LeCroy are brilliant testing and debugging tools. These T3AFG are both arbitrary and function generators packed into one. This range packs great features such as DDS technology, a wide range of modulation functions, remote control support and outstanding build quality.
Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.
Teledyne LeCorys T3AFG models come with a dual functionality handle. This handle can double up as a stand also with a rotation over the unit.
Features and Benefits:
- Improved debugging – Deep memory, wide range of modulation types, high resolutions, high bandwidth, built in arbitrary waveforms and user defined waveforms
- 3.5" – 4.3" Display. (T3AFG40+ includes touchscreen)
- Sample rate up to 1.2 GS/s
- USB for mass storage
- LAN port on 2 channel models
- Sweep output – Sine, Square, Triangle or Arbitrary waveforms
- Frequency resolution of 1uHz
- Handle doubles up as a stand
- Waveform types include DC
Applications:
The T3AFG waveform generators are used in a wide array of applications in a multitude of different industries. The waveform generator is a vital piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;
- Educational demonstrations
- Engineering
- Debugging
- Electronic design
- Automotive
Why Teledyne LeCroy?
Teledyne LeCroy Waveform Generators have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy Waveform Generators are covered by a 3-year manufactures warranty.
Spécifications
Attribut | Valeur |
---|---|
Maximum Frequency | 5MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 300kHz |
Minimum Pulse Train Repetition Rate | 16ns |
Resolution | 1 μHz |
Calibrated | RSCAL |
Arbitrary Waveforms | Yes |
Maximum Operating Temperature | +40°C |
Maximum Output Amplitude | 20V Pk-Pk |
Rise - Fall Time | <24ns |
Waveform Memory per Channel | 8 M points/ch, 16 k points/ch |
Length | 260.3mm |
Width | 107.2mm |
Height | 295.7mm |
Minimum Operating Temperature | 0°C |
Dimensions | 260.3 x 107.2 x 295.7mm |
Weight | 3.4kg |