- N° de stock RS:
- 175-9994
- Référence fabricant:
- BK4053B
- Fabricant:
- BK Precision
- N° de stock RS:
- 175-9994
- Référence fabricant:
- BK4053B
- Fabricant:
- BK Precision
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The 4050B Series Dual Channel Function/Arbitrary Waveform Generators are capable of generating stable and precise sine, square, triangle, pulse, and arbitrary waveforms. With an easy-to-read color display and intuitive user interface with numeric keypad, these instruments offer plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset, and a high performance 14-bit, 150 MSa/s arbitrary waveform generator. CH1 and CH2 outputs can both be varied from 0 to 10 Vpp into 50 ohms.
Features and Benefits:
• 14-bit, 150 MSa/s, 16k point arbitrary waveform generator
• Two independent channels with individual output On/Off buttons
• Convenient channel copy, track and combine functions
• Synchronize the phase of both channels with the push of a button
• Low-jitter square wave generation for simulating reliable clock signals, generating triggers, or validating serial data buses
• Large 4.3-inch LCD color display
• AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulation functions
• Variable DC offset and adjustable duty cycle
• Internal/external triggering
• Gate and burst mode
• 196 built-in predefined arbitrary waveforms
• Built-in frequency counter
• Harmonics generator function
• LAN, USB device port (USBTMC-compliant), and front panel
• USB host port
• GPIB connectivity with optional USB-to-GPIB adapter
• PC software provided for arbitrary waveform editing
• Short circuit output protection
• Two independent channels with individual output On/Off buttons
• Convenient channel copy, track and combine functions
• Synchronize the phase of both channels with the push of a button
• Low-jitter square wave generation for simulating reliable clock signals, generating triggers, or validating serial data buses
• Large 4.3-inch LCD color display
• AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulation functions
• Variable DC offset and adjustable duty cycle
• Internal/external triggering
• Gate and burst mode
• 196 built-in predefined arbitrary waveforms
• Built-in frequency counter
• Harmonics generator function
• LAN, USB device port (USBTMC-compliant), and front panel
• USB host port
• GPIB connectivity with optional USB-to-GPIB adapter
• PC software provided for arbitrary waveform editing
• Short circuit output protection
Spécifications
Attribut | Valeur |
---|---|
Maximum Frequency | 10MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 500kHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 150Msps |
Resolution | 1 μHz |
Calibrated | RSCAL |
Maximum Pulse Width | 1000000s |
Minimum Pulse Width | 32.6ns |
Arbitrary Waveforms | Yes |
Maximum Storage | 1000 |
Waveform Memory per Channel | 2 |
Sweep | Down, Linear, Logarithmic, Up |
Rise - Fall Time | 16.8ns |
Maximum Operating Temperature | +40°C |
Maximum Output Amplitude | 10V Pk-Pk |
Dimensions | 263 x 295 x 96mm |
Data Entry | Keypad |
Inputs | 1 |
Weight | 3.3kg |
Model Number p | 4050B |
Length | 263mm |
Width | 295mm |
Height | 96mm |
Interface Type | GPIB, LAN, USB Host, USBTMC |
Minimum Operating Temperature | 0°C |