- N° de stock RS:
- 123-6561
- Référence fabricant:
- RSDG805
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 123-6561
- Référence fabricant:
- RSDG805
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS Pro RSDG800 Series Function/Arbitrary Waveform Generators
RS Pro RSDG800 Series function/arbitrary waveform generators output Sine, Square, Ramp, Pulse, Noise and Arbitrary waveform functions. The RSDG800 models are powered with EasyPulse technology which produces low jitter, fast rising/falling edges unaffected by frequency, even at low duty cycle settings. The advantage is that the operator has a wide range of pulse widths and transition times. This results in a more versatile generator than similar DDS designs.
Features and Benefits
DDS technology, single-channel output
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg
125 MSa/s sample rate, 14 bit vertical resolution
5 types of standard output waveform, built-in 46 arbitrary waveforms
Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, Sweep, Burst
Input/output - waveform output, synchronous signal output, external trigger input
Standard interfaces USB Device, USB Host
Supplied with powerful arbitrary editing software
Support remote control
Dimensions 229 x 105 x 281 mm
Weight 3.4 kg
Areas of Application
Analog sensor
Simulation environment signals
Circuit function test
IC test
Research & Development
Training
Simulation environment signals
Circuit function test
IC test
Research & Development
Training
Supplied with
Quick start guide, CD(including EasyWave computer software system), power cord, USB cable
Spécifications
Attribut | Valeur |
---|---|
Maximum Frequency | 5MHz |
Minimum Frequency | 0 MHz |
Maximum Frequency Triangle Ramps | 300kHz |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 125Msps |
Resolution | 1 μHz |
Calibrated | UKAS |
Minimum Pulse Width | 50ns |
Arbitrary Waveforms | Yes |
Dimensions | 229 x 281 x 105mm |
Maximum Output Amplitude | 10V Pk-Pk |
Height | 105mm |
Minimum Operating Temperature | 0°C |
Interface Type | USB Device, USB Host |
Maximum Operating Temperature | +40°C |
Display Type | TFT LCD |
Rise - Fall Time | 1.6ks |
Sweep | Linear, Logarithmic |
Waveform Memory per Channel | 16k points |
Maximum Storage | 10 |
Data Entry | Keyboard |
Inputs | External Trigger |
Connector Type | BNC |
Weight | 2.6kg |
Width | 281mm |
Length | 229mm |