- N° de stock RS:
- 187-5321
- Fabricant:
- RS PRO
10 En stock, livraison sous 1 jour(s) (stock Europe)
361 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
1 024,80 €
(TVA exclue)
1 240,01 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 024,80 € |
- N° de stock RS:
- 187-5321
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO Air Conditioning Unit, 15000BTU/4.3KW
Introducing the RS PRO Air Conditioning Unit, a sleek, portable unit that features a 15,000BTU (British Thermal Unit) cooling capacity. It is a perfect cooling unit for large rooms and spaces in the workplace, or even at home and features a 3 L water tank with various working modes including auto, fan and cool with a 3-fan speed. This is a highly versatile all in one air conditioner, suitable for a range of applications, has concealed caster wheels to provide optimum portability and manoeuvrability ensuring the unit can be moved around or transported with ease.
Features and Benefits:
- This RS PRO air conditioning unit is ideal for cooling large areas or rooms in a range of domestic and working environments with a variety of working modes including auto, cool and fan
- The digital control panel, LCD display and convenient remote control makes for quick and easy selection of the functions, fan speeds and temperature settings
- The unit features a washable dust filter with an active carbon filter to easily clean the filter for routine maintenance and prolonged device life
- It also has a pre-set timer and a sleep function to provide optimum energy efficiency, while the concealed casters allow the device to be transported with ease
- Designed to be sleek and contemporary, the unit is compact and portable without taking up too much floor space, with added protection for internal components thanks to the durable enclosure
- Quick and easy to install and comes with exhaust hose, window adapter and window installation kit included
Technical Features:
- 15,000BTU/4.3 kW cooling capacity
- 3 L water tank with a 1.85 L water tray for internal recycling use
- Air-flow of 690m³/h
- R290/300g refrigerant
- Moisture removal: 43L/day
- Fan speed: 3
- Power supply: 220-240V, 50HZ
- F - Schuko plug and Type G - British 3-pin
Applications:
Air conditioning units are generally portable devices that can easily be moved around to cool spaces, especially larger areas like offices or rooms within a domestic environment. They are powerful units that can quickly and efficiently deliver cooling where needed, especially where cooler temperatures are required for equipment to function at their optimum capacity, for example. These units can come with various other features built-in, like the ability to offer heating as a dual-purpose function as well as de-humidify which is ideal for ensuring that bacteria/mould doesnt grow, especially in areas where there is a lot of moisture. Air conditioning units are incredibly versatile and can often be found in:
- Equipment and server rooms
- Factories and warehouses
- Medical environments and hospitals
- Domestic, residential and household environments
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Spécifications
Attribut | Valeur |
---|---|
Unit Type | Portable Air Conditioning Unit |
Cooling Capacity | 15000 BTU/h |
Air Flow | 690m³/h |
Refrigerant Type | R290 |
Water Tank Capacity | 3L |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Supply Voltage | 220 → 240 V ac |
Input Power Rating | 1450W |
Dimensions | 790 x 415 x 418mm |
Mounting | Portable |
Depth | 427mm |
Height | 806mm |
Width | 453mm |