- N° de stock RS:
- 458-9585
- Référence fabricant:
- 254061
- Fabricant:
- Loctite
35 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
25,24 €
(TVA exclue)
30,54 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 25,24 € |
6 - 14 | 24,23 € |
15 + | 23,73 € |
- N° de stock RS:
- 458-9585
- Référence fabricant:
- 254061
- Fabricant:
- Loctite
Documentation technique
- 3423 Technical Data Sheet
- Loctite 3423 (EN - SDS)
- Hysol 3423 PRELIMINARY Technical Data Sheet
- Loctite_Shelf_Life - Description
- Contains SVHC - 4,4'-isopropylidenediphenol (bisphenol A; BPA) - CAS No. 80-05-7
- Contains SVHC - Phenol, 4-nonyl-, branched - Cas No. 84852-15-3
- Loctite 3423 (FR - SDS)
- Loctite 3423 (NL - SDS)
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
Hysol 3423 A & B
General purpose mix-in-nozzle epoxy adhesive
Non sag grey paste. Can be applied to vertical surfaces
Excellent gap fill
Ideal for most materials including metals and plastics
Excellent chemical resistance
Non sag grey paste. Can be applied to vertical surfaces
Excellent gap fill
Ideal for most materials including metals and plastics
Excellent chemical resistance
Note
Used with RS Sealant Dispener - stock number 503379
Loctite Epoxy Adhesive
The Loctite 50ml epoxy adhesive is a dual cartridge, high viscosity, thixotropic adhesive which cures at room temperature after mixing. It is a general-purpose adhesive which develops high strength on the wide range of substrates. The thixotropic properties enable this adhesive to bond rough surfaces made from metal.
Note:
Used with RS sealant dispenser - stock number 503379
Note:
Used with RS sealant dispenser - stock number 503379
Features and Benefits
•
General-purpose mix-in-nozzle epoxy adhesive
• Non-sag grey paste
• Can be applied to vertical surfaces
• Excellent gap fill
• Ideal for most of the materials, including metals and plastics
• Excellent chemical resistance
• Setting time of 45 minutes
• Cure time of 180 minutes
• Shear strength of 17N/mm²
• The operating temperature ranges between -55°C and 120°C
General-purpose mix-in-nozzle epoxy adhesive
• Non-sag grey paste
• Can be applied to vertical surfaces
• Excellent gap fill
• Ideal for most of the materials, including metals and plastics
• Excellent chemical resistance
• Setting time of 45 minutes
• Cure time of 180 minutes
• Shear strength of 17N/mm²
• The operating temperature ranges between -55°C and 120°C
Applications
•
Metal
• Ceramic
• Wood
• Rigid plastic
Metal
• Ceramic
• Wood
• Rigid plastic
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Hysol 3423 |
Adhesive Type | Epoxy Adhesive |
Application | Thermal Management |
Material Compatibility | Metal |
Colour | Grey |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 50 ml |
Cure Time | 3 h |
Shear Strength | 17 N/mm² |
Maximum Operating Temperature | +120°C |
Operating Temperature Range | -55 → +120 °C |
Setting Time | 45min |
Minimum Operating Temperature | -55°C |
- N° de stock RS:
- 458-9585
- Référence fabricant:
- 254061
- Fabricant:
- Loctite
- 3423 Technical Data Sheet
- Loctite 3423 (EN - SDS)
- Hysol 3423 PRELIMINARY Technical Data Sheet
- Loctite_Shelf_Life - Description
- Contains SVHC - 4,4'-isopropylidenediphenol (bisphenol A; BPA) - CAS No. 80-05-7
- Contains SVHC - Phenol, 4-nonyl-, branched - Cas No. 84852-15-3
- Loctite 3423 (FR - SDS)
- Loctite 3423 (NL - SDS)