- N° de stock RS:
- 184-9264
- Référence fabricant:
- SHARPSBURG WHEAT 8
- Fabricant:
- DeWALT
Produit discontinué
- N° de stock RS:
- 184-9264
- Référence fabricant:
- SHARPSBURG WHEAT 8
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
A stylish Hiker 6 boot
Full grain nubuck leather upper
Padded tongue and collar for added comfort
Steel toe cap protection only
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Padded tongue and collar for added comfort
Steel toe cap protection only
Dual density EVA/Rubber outsole
PU comfort insole
Moisture wicking lining
Outsole resistant to fuel oil
Lace fastening system
Spécifications
Attribut | Valeur |
---|---|
Series | Sharpsburg |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Wheat |
Safety Toe Type | Steel |
Safety Toe | Yes |
Closure Type | Lace Up |
Resistant To | Oil |
Safety Rating EN ISO 20345 | SB, SRA |
Upper Material | Leather |
Slip Resistance Rating | SRA |
- N° de stock RS:
- 184-9264
- Référence fabricant:
- SHARPSBURG WHEAT 8
- Fabricant:
- DeWALT