- N° de stock RS:
- 807-3696
- Référence fabricant:
- ECH-U1H823GX9
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 807-3696
- Référence fabricant:
- ECH-U1H823GX9
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
SMT 125°C
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 82nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 4.8mm |
Depth | 3.3mm |
Height | 2.1mm |
Dimensions | 4.8 x 3.3 x 2.1mm |
Terminal Type | Surface Mount |
Package/Case | 0603 (1608M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- N° de stock RS:
- 807-3696
- Référence fabricant:
- ECH-U1H823GX9
- Fabricant:
- Panasonic