Parallax Inc Breadboard Breadboard 40004
- N° de stock RS:
- 843-0799
- Référence fabricant:
- 40004
- Fabricant:
- Parallax Inc
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 843-0799
- Référence fabricant:
- 40004
- Fabricant:
- Parallax Inc
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Parallax Inc | |
| Classification | Breadboard | |
| Technology | Breadboard | |
| Device Core | P8X32A | |
| Processor Family Name | Propeller | |
| Processor Part Number | P8X32A | |
| Processor Type | Microcontroller | |
| Sélectionner tout | ||
|---|---|---|
Marque Parallax Inc | ||
Classification Breadboard | ||
Technology Breadboard | ||
Device Core P8X32A | ||
Processor Family Name Propeller | ||
Processor Part Number P8X32A | ||
Processor Type Microcontroller | ||
- Pays d'origine :
- US
Propeller Memory Card
The Propeller Memory Card is an essential accessory when developing memory-intensive Propeller programs that can benefit from Flash, SRAM or a microSD card. The 13-pin SIP package plugs directly into the Human Interface board for Quickstart or a standard prototyping block.
W25Q32FV 4MB Flash memory, serial SPI, QSPI, QPI
23LC1024 128KB Static RAM, serial SPI, QSPI, SQI
Card slot for microSD or microSDHC card
Connection for RAM back-up battery
Plugs directly into the Human Interface board for Quickstart (RS 779-2721)
Power supply: +3.3Vdc @ 45mA (not including microSD card )
Dimensions: 36 x 36 x 5mm
Operating temperature range: -40 to +85°C
23LC1024 128KB Static RAM, serial SPI, QSPI, SQI
Card slot for microSD or microSDHC card
Connection for RAM back-up battery
Plugs directly into the Human Interface board for Quickstart (RS 779-2721)
Power supply: +3.3Vdc @ 45mA (not including microSD card )
Dimensions: 36 x 36 x 5mm
Operating temperature range: -40 to +85°C
The Propeller™ 1 microprocessor chip makes it easy to rapidly develop embedded applications. Its eight 32-bit processors (COGs) can operate simultaneously, either independently or cooperatively, sharing common resources through a central hub. The developer has full control over how and when each cog is employed; there is no compiler-driven or operating system-driven splitting of tasks among multiple cogs. A shared system clock keeps each cog on the same time reference, allowing for true deterministic timing and synchronization. Two programming languages are available: the easy-to-learn high-level Spin, and Propeller Assembly which can execute at up to 160 MIPS (20 MIPS per COG).
