- N° de stock RS:
- 125-4114
- Référence fabricant:
- 4052899956148
- Fabricant:
- LEDVANCE
Produit discontinué
Produit de remplacement
- N° de stock RS:
- 125-4114
- Référence fabricant:
- 4052899956148
- Fabricant:
- LEDVANCE
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Ledvance SubstiTUBE ST8A-EM LED Lamps
The Ledvance SubstiTUBE ST8A-EM series are real G13 7.3 W, 14 W and 20 W LED retrofit replacements for traditional T8 fluorescent tubes in CCG luminaires. Providing energy savings of up to 60% and a lamp lifetime of up to 50000 hours.
These LED replacement tubes are innovative, easy and safe to use in CCG, or 230 V mains voltage installations as direct retrofits without the need to rewire.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology. The rotation end caps labelled with an angle can help you precisely set the angle of the beam to suit most applications.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; For applications with high operating hours.
These LED replacement tubes are innovative, easy and safe to use in CCG, or 230 V mains voltage installations as direct retrofits without the need to rewire.
LED tubes provide instant 100% light output at power-on without flickering makes it suitable for the combination with sensor technology. The rotation end caps labelled with an angle can help you precisely set the angle of the beam to suit most applications.
Suitable for use in warehouses, cold storage, supply rooms, corridors, industry, stairways, garages, indirect illumination etc.; For applications with high operating hours.
Features and Benefits
LED replacement for traditional T8 fluorescent lamps with G13 end caps
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
Rotational end caps
No rewiring necessary at the CCG
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included
Provides 100% instant light
Up to 60% energy savings compared to traditional T8 lamps
Rotational end caps
No rewiring necessary at the CCG
Lifetime hours: 50000
Rate of Protection: IP20
Mercury free and RoHS compliant
Starter included
Spécifications
Attribut | Valeur |
---|---|
Length Metric | 1213mm |
Wattage | 14 W |
Lamp Size | T8 |
Lamp Base | G13 |
Luminosity | 2100 lm |
Colour Rendering | 80 |
Colour Reference | 840 |
Colour Temperature | 4000K |
Colour Tone | Cool White |
Voltage Rating | 240 V |
Life Hours | 50000h |
Series | ST8A-EM |