- N° de stock RS:
- 796-0277
- Fabricant:
- RS PRO
7 En stock, livraison sous 1 jour(s) (stock Europe)
48 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
64,83 €
(TVA exclue)
78,44 €
(TVA incluse)
Unité | Prix par unité |
1 - 2 | 64,83 € |
3 + | 62,82 € |
- N° de stock RS:
- 796-0277
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS PRO 2000 W SK15 Infrared (IR) Heat Lamp 350 mm, 230 V
Need an easy way to create instant warmth in your outdoor space? Choose this RS PRO heat lamp. Its infrared design means it will heat up quickly and won't waste energy to heat an element.
The lamp comes with a standard SK15 lamp base that you can install in multiple positions. This means it's compatible with a range of space heaters. The lamp has a gold finish that enhances the lumen output for a bright, glare-free light, making it suitable for use in settings like sports halls and factories. The lamp's long 5,000-hour lifespan minimises maintenance time, so it's a good choice for busy commercial environments.
You'll find this type of heat lamp used in storage units, garages and churches that require a quick source of heat. It can also be used to heat outdoor areas at cafes and restaurants for a seating space that's usable all year round. Use it with a power regulator for more flexible temperature control.
The lamp comes with a standard SK15 lamp base that you can install in multiple positions. This means it's compatible with a range of space heaters. The lamp has a gold finish that enhances the lumen output for a bright, glare-free light, making it suitable for use in settings like sports halls and factories. The lamp's long 5,000-hour lifespan minimises maintenance time, so it's a good choice for busy commercial environments.
You'll find this type of heat lamp used in storage units, garages and churches that require a quick source of heat. It can also be used to heat outdoor areas at cafes and restaurants for a seating space that's usable all year round. Use it with a power regulator for more flexible temperature control.
Features and Benefits
- Diameter of 20 mm
- SK15 lamp base
- Gold lamp finish
- Length of 350 mm
- 5000 life hours
- Voltage rating of 230 V
- Wattage of 2000 W
Spécifications
Attribut | Valeur |
---|---|
Wattage | 2000 W |
Lamp Base | SK15 |
Voltage Rating | 230 V |
Length | 350 mm |
Diameter | 20mm |
Lamp Finish | Gold |
Life Hours | 5000h |