0,00 €

      Reed Relays

      Afficher 1 - 20 des 286 produits
      Nombre de résultats par page
      Description Prix Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
      N° de stock RS 291-9726
      Référence fabricantSIL24-1A72-BV726
      MarqueMeder
      3,28 €
      Each
      SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
      N° de stock RS 178-2747
      Référence fabricantD32A5100
      MarqueCelduc
      5,06 €
      Each
      DPNO 12V dc - - - 100V ac 100V dc - 500 Ω 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
      N° de stock RS 349-2884
      Référence fabricantSIL05-1A72-71D
      MarqueMeder
      3,04 €
      Each
      SPNO 5V dc - - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
      N° de stock RS 349-1847
      Référence fabricantH24-1A69
      MarqueMeder
      47,99 €
      Each
      SPNO 24V dc - - - 10000V ac 10000V dc 380mW 1.5 kΩ 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
      N° de stock RS 178-2781
      Référence fabricantD31B5100
      MarqueCelduc
      5,71 €
      Each
      SP-NC 12V dc PCB Mount - - - 100V dc - 1 kΩ 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
      N° de stock RS 291-9631
      Référence fabricantB48-1A72-BV631
      MarqueRS Pro
      6,85 €
      Each
      SPNO 48V dc PCB Mount 1 A 1 A 200V ac 200V dc 192mW 12 kΩ 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
      N° de stock RS 178-2775
      Référence fabricantD31B3100
      MarqueCelduc
      5,71 €
      Each
      SP-NC 5V dc - - - 100V ac 100V dc - 500 Ω 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
      N° de stock RS 349-1768
      Référence fabricantDIL05-2C90-63L
      MarqueMeder
      14,29 €
      Each
      DPDT 5V dc - - - 175V ac 175V dc - 150 Ω 20.1mm 10.2mm 10.2mm 20.1 x 10.2 x 10.2mm -
      N° de stock RS 672-1567
      Référence fabricantD32A3100
      MarqueCelduc
      4,86 €
      Each
      DP-NO 5V dc PCB Mount - - - 100V dc - 200 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm -
      N° de stock RS 817-2291
      Référence fabricantS8-1204
      MarqueCynergy3
      11,79 €
      Each
      SPST 12V dc PCB Mount 1 A 1 A 300V ac 350V dc - 750 Ω 30mm 11.5mm 10mm 30 x 10 x 11.5mm 7kV
      N° de stock RS 178-2725
      Référence fabricantD31A7100
      MarqueCelduc
      3,12 €
      Each
      SPNO 24V dc - - - 100V ac 100V dc - 2.15 kΩ 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
      N° de stock RS 488-7665
      Référence fabricantDBT71210S
      MarqueCynergy3
      23,24 €
      Each
      SP-NC 12V dc Panel Mount - - 7000V ac 7000V dc - 240 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
      N° de stock RS 511-1290
      Référence fabricantDAT70510
      MarqueCynergy3
      32,71 €
      Each
      SPNO 5V dc - - - 7000V ac 7000V dc - 28 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
      N° de stock RS 178-2804
      Référence fabricantD31C2100
      MarqueCelduc
      9,06 €
      Each
      SPDT 5V dc PCB Mount - - - 100V dc - 200 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
      N° de stock RS 712-1179
      Référence fabricantDAT71215F
      MarqueCynergy3
      43,58 €
      Each
      SPNO 12V dc PCB Mount 2 A 2 A 10000V ac 10000V dc - 95 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 15kV ac/dc
      N° de stock RS 349-1803
      Référence fabricantBE12-1A74-M
      MarqueMeder
      5,85 €
      Each
      SPNO 12V dc - - - 250V ac 200V dc 67mW 2.145 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
      N° de stock RS 291-9681
      Référence fabricantDIP12-1A84-BV681
      MarqueRS Pro
      3,74 €
      Each
      SPNO 12V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 145mW 1 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
      N° de stock RS 256-2285
      Référence fabricant4-1393763-0
      9,72 €
      Each
      SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 5.7mm 6.4mm 19.3 x 6.4 x 5.7mm 1.5kV rms
      N° de stock RS 349-1831
      Référence fabricantH12-1A69
      MarqueMeder
      44,52 €
      Each
      SPNO 12V dc - - - 10000V ac 10000V dc 420mW 230 Ω 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
      N° de stock RS 291-9653
      Référence fabricantSIL12-1A72-BV653
      MarqueMeder
      2,90 €
      Each
      SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc

      Reed Relays

      RS Components guarantee that when our business customers order online with us, they are purchasing products of the highest quality, and of safety-approved standards. Our customer service is something we've built our reputation on. Our entire range of Reed Relays spares and other Reed Relays and Relays items are the best-stocked in the business, and with a delivery service that is highly efficient we can guarantee that your Reed Relays products get to you when you need them. RS Components complies with the highest standards for B2B companies, which means whether you're looking for a Cynergy3 product or perhaps SE Relays Magnecraft product we'll guarantee its quality, and provide you with all the technical specifications and free technical support you need to use your Reed Relays product. Our extensive product list extends far beyond those items found in the Reed Relays product line. Other items in our Electrical, Automation & Cables range are also available to you with the same quick delivery and excellent customer service. In addition, should you have any queries regarding your Electrical, Automation & Cables purchase, feel free to get in touch with our technical team. Business account holders benefit from same day despatch on Reed Relays products from stock when purchased online. With safety in mind, all Reed Relays products are sourced from trusted suppliers and manufacturers and come with the RS seal of approval. We employ over 60 professional engineers to provide additional information on the maintenance and usage of your Reed Relays and Reed Relays purchases. Images and profiles of your item help you see exactly what it is you're paying for when you place your order - online, over the phone or by fax.
      © RS Components Belux Stephanie Square Centre | Av. Louise 65, box 11 | 1050 Bruxelles | TVA: BE 0467.850.695 | RC Bruxelles: 637.337
      BE: 02 528 07 70 ou LUX: 027 86 02 97